• High Speed Optocouplers

TLP2405 - High Speed Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP2405(TP,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers Photocoupler, Photo IC Output

Not Available Online

Call
or
View Details
SMD/SMT
SOIC-8
1 Channel
5 Mb/s
3750 Vrms
Totem Pole
10 mA
1.57 V
30 ns
30 ns
5 V
25 mA
40 mW
- 40 C
+ 100 C
TLP2405
Reel
Datasheet
Mfr: TLP2405(TPF)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
10 mA
1.57 V
25 mA
TLP2405