• High Speed Optocouplers

TLP113 - High Speed Optocouplers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP113(TPL,F) Toshiba
Datasheet
Mfr: TLP113(TPL,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers IC cplr 10Mbps Logic IFT=10mA

Not Available Online

Call
or
View Details
1 Channel
10 Mb/s
2500 Vrms
Open Collector
10 mA
1.65 V
30 ns
30 ns
5 V
25 mA
40 mW
0 C
+ 70 C
TLP113
Reel