• High Speed Optocouplers

6N139 - High Speed Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: 6N139
TTI: 6N139
Vishay Semiconductors
Availability:

2,050In Stock

High Speed Optocouplers HG Photodarlington

2,050In Stock

Please adjust quantity to Min / Mult value
Through Hole
PDIP-8
1 Channel
100 kb/s
5300 Vrms
Photodarlington
2000 %
1.6 mA
1.4 V
60 us
25 us
5 V
60 mA
100 mW
- 55 C
+ 100 C
6N139
Tube
6N139(F) Toshiba
Datasheet
Mfr: 6N139(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers IC cplr 300Kbps CTR=400%min

Not Available Online

Call
or
View Details
PDIP-8
1 Channel
300 kb/s
2500 Vrms
Photodarlington
900 %
1.6 mA
1.65 V
60 us
25 us
5 V
60 mA
100 mW
0 C
+ 70 C
6N139
Tube