• High Speed Optocouplers

6N137-X - High Speed Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: 6N137-X007T
TTI: 6N137-X007T
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
High Speed Optocouplers 10Mbd High-Speed Single CTR>300%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
SMD-8
1 Channel
10 Mb/s
5300 Vrms
Open Collector
1600 %
10 mA
1.4 V
23 ns
7 ns
5 V
50 mA
85 mW
- 40 C
+ 85 C
6N137-X
Reel
Datasheet
Mfr: 6N137-X006
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

High Speed Optocouplers 10Mbd High-Speed Single CTR>300%

Not Available Online

Call
or
View Details
Through Hole
PDIP-8
1 Channel
10 Mb/s
5300 Vrms
Open Collector
1600 %
10 mA
1.4 V
23 ns
7 ns
5 V
50 mA
85 mW
- 40 C
+ 85 C
6N137-X
Tube