6N136 - High Speed Optocouplers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,250In Stock | Through Hole | PDIP-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 35 % | 16 mA | 1.33 V | 5 ns | 5 ns | 5 V | 8 mA | 100 mW | 0 C | + 70 C | 6N136 | Tube | ||||
Mfr: 6N136(TP1F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers HIGH SPEED JEDEC OPTOCPLR/SOLID STATE | Not Available Online | Through Hole | DIP-8 | 1 Channel | 1 Mb/s | 2500 Vrms | Photodarlington | 24 % | 16 mA | 800 ns | 800 ns | 5 V | 100 mW | - 55 C | + 100 C | 6N136 | Reel | |||||
Not Available Online | PDIP-8 | 1 Channel | 1 Mb/s | 2500 Vrms | Phototransistor | 24 % | 16 mA | 1.65 V | 800 ns | 800 ns | 5 V | 8 mA | 100 mW | 0 C | + 70 C | 6N136 |