• High Speed Optocouplers

TLP2362 - High Speed Optocouplers

9 Results
9 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP2362(TPR,E
TTI: TLP2362(TPR,E
Toshiba
Availability:

9,000In Stock

High Speed Optocouplers 3750 Vrms 10MBd 4mA 2.7 to 5.5V LED

9,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1 Channel
10 Mb/s
3750 Vrms
Open Collector
10 mA
1.55 V
12.8 ns
2.6 ns
5 V
25 mA
60 mW
- 40 C
+ 125 C
TLP2362
Reel
Datasheet
Mfr: TLP2362(TPR,E
TTI: TLP2362(TPRE
Toshiba
Availability:

9,000In Stock

High Speed Optocouplers IC OPTOCOUPLER SO6

9,000In Stock

Please adjust quantity to Min / Mult value
10 mA
1.55 V
TLP2362
Reel
Datasheet
Mfr: TLP2362B(TPL,E
TTI: TLP2362B(TPL,E
Toshiba
Availability:

0In Stock

High Speed Optocouplers LOGIC COUPLER

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SO-6
1 Channel
10 Mb/s
3750 Vrms
Open Drain
25 mA
1.57 V
14 ns
1 ns
5 V
25 mA
85 mW
- 40 C
+ 125 C
Reel
Datasheet
Mfr: TLP2362(E)
TTI: TLP2362(E)
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC 6V VCC 3750 Vrms 6K Vtr

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1 Channel
10 Mb/s
3750 Vrms
Open Collector
10 mA
1.55 V
12.8 ns
2.6 ns
5 V
25 mA
60 mW
- 40 C
+ 125 C
TLP2362
Tube
Datasheet
Mfr: TLP2362(V4-TPL,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC 2.7-5.5V 3750Vrms 4mA 5Mbps

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
10 Mb/s
3750 Vrms
Open Collector
10 mA
1.55 V
30 ns
30 ns
5 V
25 mA
40 mW
- 40 C
+ 125 C
TLP2362
Reel
TLP2362B(TPL,E Toshiba
Datasheet
Mfr: TLP2362B(TPL,E
TTI: TLP2362B(TPLE
Toshiba
Availability:

0In Stock

High Speed Optocouplers LOGIC COUPLER

0In Stock

Please adjust quantity to Min / Mult value
Reel
TLP2362(TPLE(T Toshiba
Datasheet
Mfr: TLP2362(TPLE(T
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
10 Mb/s
10 mA
1.55 V
TLP2362
TLP2362(TPRE(T Toshiba
Datasheet
Mfr: TLP2362(TPRE(T
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
10 Mb/s
10 mA
1.55 V
TLP2362
TLP2362(V4-TPLE(T Toshiba
Datasheet
Mfr: TLP2362(V4-TPLE(T
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
TLP2362