• High Speed Optocouplers

SMD - VOW - High Speed Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: VOW136-X017T
TTI: VOW136-X017T
Vishay Semiconductors
Availability:

0In Stock

High Speed Optocouplers WSMD-8 1MBd VDE -e3

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD-8
1 Channel
1 Mb/s
5300 Vrms
Photo IC
24 %
16 mA
1.38 V
3 V
8 mA
100 mW
- 40 C
+ 100 C
VOW
Reel
Datasheet
Mfr: VOW137-X017T
TTI: Not Assigned
Vishay Semiconductors
Availability:

0In Stock

High Speed Optocouplers WSMD-8 10MBd VDE -e3

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD-8
1 Channel
10 Mb/s
5300 Vrms
Photo IC
10 mA
1.4 V
14 ns
7 ns
5 V
50 mA
85 mW
- 40 C
+ 100 C
VOW