• High Speed Optocouplers

SMD - VOMHA43A - High Speed Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: VOMHA43A-X001T
TTI: Not Assigned
Vishay Semiconductors
Availability:

0In Stock

New Product
High Speed Optocouplers Automotive High Speed Optocoupler, 1 MBd, SOP-5 Package

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOP-5
1 Channel
4000 Vrms
105 %
30 mA
1.38 V
7 V
8 mA
80 mW
- 40 C
+ 125 C
VOMHA43A
Reel
Datasheet
Mfr: VOMHA43AT
TTI: Not Assigned
Vishay Semiconductors
Availability:

0In Stock

New Product
High Speed Optocouplers Automotive High Speed Optocoupler, 1 MBd, SOP-5 Package

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOP-5
1 Channel
4000 Vrms
105 %
30 mA
1.38 V
7 V
8 mA
80 mW
- 40 C
+ 125 C
VOMHA43A