• High Speed Optocouplers

SMD - TLP2368 - High Speed Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP2368(E)
TTI: TLP2368(E)
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC 2.7 to 5.5V 3750 Vrms 6K Vpk

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
20 Mb/s
3750 Vrms
Open Collector
10 mA
1.55 V
30 ns
30 ns
5 V
25 mA
60 mW
- 25 C
+ 125 C
TLP2368
Tube
Datasheet
Mfr: TLP2368(TPL,E
TTI: TLP2368(TPL,E
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC 2.7 to 5.5V 125degC 3750 Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1 Channel
20 Mb/s
3750 Vrms
Open Collector
10 mA
1.55 V
30 ns
30 ns
5 V
25 mA
60 mW
- 40 C
+ 125 C
TLP2368