• High Speed Optocouplers

SMD - TLP2366 - High Speed Optocouplers

6 Results
6 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP2366(V4-TPL,E
TTI: TLP2366(V4-TPL,E
Toshiba
Availability:

12,000In Stock

High Speed Optocouplers Photo-IC 6V 125degC 3750 Vrms

12,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1 Channel
20 Mb/s
3750 Vrms
Totem Pole
10 mA
1.61 V
15 ns
15 ns
5 V
10 mA
60 mW
- 40 C
+ 125 C
TLP2366
Reel
Datasheet
Mfr: TLP2366(TPL,E
TTI: TLP2366(TPL,E
Toshiba
Availability:

0In Stock

High Speed Optocouplers X36 PBF Photocouplr HiTemp 125 degC Oper

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOP-5
1 Channel
20 Mb/s
3750 Vrms
Totem Pole
10 mA
1.61 V
15 ns
15 ns
5 V
10 mA
40 mW
- 40 C
+ 125 C
TLP2366
Reel
Datasheet
Mfr: TLP2366(TPR,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC 6V 125degC 3750 Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1 Channel
20 Mb/s
3750 Vrms
Totem Pole
10 mA
1.61 V
15 ns
15 ns
5 V
10 mA
40 mW
- 40 C
+ 125 C
TLP2366
Reel
Datasheet
Mfr: TLP2366(E)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC 6V VCC 3750 Vrms 6K Vtr

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
20 Mb/s
3750 Vrms
Totem Pole
10 mA
1.61 V
15 ns
15 ns
5 V
10 mA
60 mW
- 40 C
+ 125 C
TLP2366
Tube
Datasheet
Mfr: TLP2366(V4-TPR,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photocoupler, Photo IC Output

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOP-5
1 Channel
20 Mb/s
3750 Vrms
Totem Pole
10 mA
1.61 V
15 ns
15 ns
5 V
10 mA
60 mW
- 40 C
+ 125 C
TLP2366
Reel
Datasheet
Mfr: TLP2366(V4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers 20Mbps high speed coupler

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
20 Mb/s
3750 Vrms
Totem Pole
10 mA
1.61 V
15 ns
15 ns
5 V
10 mA
60 mW
- 40 C
+ 125 C
TLP2366
Tube