• High Speed Optocouplers

SMD - TLP2361 - High Speed Optocouplers

6 Results
6 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP2361(TPL,E
TTI: TLP2361(TPL,E
Toshiba
Availability:

9,000In Stock

High Speed Optocouplers X36 PB Photocoupler Lo I/P cur 125 degC

9,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
15 Mb/s
3750 Vrms
Totem Pole
2 mA
1.5 V
3 ns
3 ns
5 V
10 mA
40 mW
- 40 C
+ 125 C
TLP2361
Reel
Datasheet
Mfr: TLP2361(V4-TPL,E
TTI: TLP2361(V4-TPL,E
Toshiba
Availability:

3,000In Stock

High Speed Optocouplers Photo-IC 6V 125degC 3750 Vrms

3,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1 Channel
15 Mb/s
3750 Vrms
Totem Pole
2 mA
1.5 V
3 ns
3 ns
5 V
10 mA
40 mW
- 40 C
+ 125 C
TLP2361
Reel
Datasheet
Mfr: TLP2361(V4,E
TTI: TLP2361(V4,E
Toshiba
Availability:

0In Stock

High Speed Optocouplers 15Mbps High speed coupler

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
15 Mb/s
3750 Vrms
Totem Pole
2 mA
1.5 V
3 ns
3 ns
5 V
10 mA
40 mW
- 40 C
+ 125 C
TLP2361
Tube
Datasheet
Mfr: TLP2361(E
TTI: TLP2361(E
Toshiba
Availability:

0In Stock

High Speed Optocouplers X36 PB Photocoupler Lo I/P cur 125 degC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOP-5
1 Channel
15 Mb/s
3750 Vrms
Totem Pole
2 mA
1.5 V
3 ns
3 ns
5 V
10 mA
40 mW
- 40 C
+ 125 C
TLP2361
Tube
Datasheet
Mfr: TLP2361(TPR,E
TTI: TLP2361(TPR,E
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC 6V 125degC 3750 Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1 Channel
15 Mb/s
3750 Vrms
Totem Pole
2 mA
1.5 V
3 ns
3 ns
5 V
10 mA
40 mW
- 40 C
+ 125 C
TLP2361
Reel
Datasheet
Mfr: TLP2361(V4-TPR,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photocoupler, Photo IC Output

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOP-5
1 Channel
15 Mb/s
3750 Vrms
Totem Pole
2 mA
1.5 V
3 ns
3 ns
5 V
10 mA
40 mW
- 40 C
+ 125 C
TLP2361