• High Speed Optocouplers

SMD - TLP2355 - High Speed Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP2355(E
TTI: TLP2355(E
Toshiba
Availability:

125In Stock

High Speed Optocouplers Hi Spd Photocoupler 3750 Vrms

125In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
5 Mb/s
3750 Vrms
Totem Pole
10 mA
1.55 V
15 ns
12 ns
5 V
25 mA
75 mW
- 40 C
+ 125 C
TLP2355
Tube
Datasheet
Mfr: TLP2355(TPL,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Hi Spd Photocoupler 3750 Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
5 Mb/s
3750 Vrms
Totem Pole
10 mA
1.55 V
15 ns
12 ns
5 V
25 mA
75 mW
- 40 C
+ 125 C
TLP2355