SMD - TLP2303 - High Speed Optocouplers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2303(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers 2.3mm Low Profile IC 18V 3750Vrms | 0In Stock | SMD/SMT | 1 Channel | 1 Mb/s | 3750 Vrms | Open Collector | 4500 % | 1.6 mA | 1.47 V | 5 V | 80 mA | 100 mW | - 40 C | + 125 C | TLP2303 | Reel |