• High Speed Optocouplers

SMD - TLP118 - High Speed Optocouplers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP118(TPLE(O Toshiba
Datasheet
Mfr: TLP118(TPLE(O
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
SMD/SMT
SOIC-6
1 Channel
20 Mb/s
3750 Vrms
Photo IC
10 mA
1.61 V
30 ns
30 ns
5 V
- 40 C
+ 125 C
TLP118