SMD - APS - High Speed Optocouplers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | 1 Channel | 50 Mb/s | 3750 Vrms | Totem Pole | 25 mA | 1.6 V | 4 ns | 5 ns | 5 V | 10 mA | 40 mW | - 40 C | + 105 C | APS | Tube | ||||||
Not Available Online | SMD/SMT | 1 Channel | 50 Mb/s | 3750 Vrms | Totem Pole | 25 mA | 1.6 V | 4 ns | 5 ns | 5 V | 10 mA | 40 mW | - 40 C | + 105 C | APS | Reel |