• High Speed Optocouplers

High Speed Optocouplers

1,200 Results
1,200 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: VO2611-X006
TTI: Not Assigned
Vishay Semiconductors
Availability:

0In Stock

High Speed Optocouplers 10Mbd High-Speed Single CTR>300%

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
PDIP-8
1 Channel
10 Mb/s
5300 Vrms
Open Collector
10 mA
1.4 V
23 ns
7 ns
5 V
50 mA
85 mW
- 40 C
+ 100 C
Tube
Datasheet
Mfr: OPI128
TTI: Not Assigned
Optek / TT Electronics
Availability:

Not Available Online

High Speed Optocouplers Optoisolator

Not Available Online

Call
or
View Details
Through Hole
1 Channel
250 kb/s
15000 Vrms
Open Collector, Inverter
25 mA
1.5 V
100 ns
100 ns
2 V
13 mA
200 mW
- 55 C
+ 100 C
Bulk
Datasheet
Mfr: TLP104(E)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC -0.5 to 30V 3750 Vrms 400ns

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
1 Mb/s
3750 Vrms
Open Collector
10 mA
1.61 V
5 V
8 mA
40 mW
- 40 C
+ 125 C
TLP104
Tube
Datasheet
Mfr: TLP2270(LF4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photocoupler 6V .8mA 25ns 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-8
2 Channel
20 Mb/s
5000 Vrms
Totem Pole
6 mA
1.5 V
1.3 ns
1 ns
5 V
3.2 mA
40 mW
- 40 C
+ 125 C
TLP2270
Tube
Datasheet
Mfr: TLP2710(D4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photocoupler VDE 6V .3mA 50ns 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
5 Mb/s
5000 Vrms
Totem Pole
6 mA
1.53 V
11 ns
13 ns
5 V
3.2 mA
40 mW
- 40 C
+ 125 C
TLP2710
Tube
Datasheet
Mfr: TLP2719(D4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photocoupler VDE 20V 1mA 2000ns 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
5000 Vrms
Open Collector
37 %
20 mA
1.6 V
5 V
2.4 mA
100 mW
- 40 C
+ 100 C
TLP2719
Tube
Datasheet
Mfr: TLP2719(D4-TP4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photocoupler VDE 20V 1mA 2000ns 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
5000 Vrms
Open Collector
37 %
20 mA
1.6 V
5 V
2.4 mA
100 mW
- 40 C
+ 100 C
TLP2719
Reel
Datasheet
Mfr: TLP2703(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC 100Kbps CTR=900%min

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
100 kb/s
5000 Vrms
Photo IC
900 %
1.6 mA
1.47 V
5 V
80 mA
100 mW
- 40 C
+ 125 C
Tube
Datasheet
Mfr: TLP2662(D4-TP1,F)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC 5.5V I-Temp

0In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: TLP2766A(LF4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Tube
Datasheet
Mfr: TLP2762B(D4TP4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SO-6
1 Channel
10 Mb/s
5000 Vrms
Open Drain
25 mA
1.57 V
14 ns
1 ns
5 V
25 mA
85 mW
- 40 C
+ 125 C
Reel
Datasheet
Mfr: TLP104(TPR,E)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC -0.5 to 30V 3750 Vrms 400ns

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1 Channel
1 Mb/s
3750 Vrms
Open Collector
10 mA
1.61 V
5 V
8 mA
40 mW
- 40 C
+ 125 C
TLP104
Reel
Datasheet
Mfr: TLP109(IGM,E)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC -0.5 to 30V 3750 Vrms 800ns

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
3750 Vrms
Photo IC
20 %
16 mA
1.64 V
800 ns
800 ns
5 V
8 mA
140 mW
- 55 C
+ 125 C
TLP109
Tube
Datasheet
Mfr: TLP2309(E)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC 6V VCC 3750 Vrms 6K Vtr

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
3750 Vrms
Open Collector
15 %
10 mA
1.55 V
5 V
8 mA
100 mW
- 40 C
+ 110 C
TLP2309
Tube
Datasheet
Mfr: TLP2395(TPL,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SO-6-5
1 Channel
5 Mb/s
3750 Vrms
Totem Pole
3 mA
1.5 V
15 ns
12 ns
5 V
25 mA
140 mW
- 40 C
+ 125 C
TLP2395
Reel
Datasheet
Mfr: TLP2391(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC 2.7 to 5.5V 125degC 3750 Vrms

0In Stock

Please adjust quantity to Min / Mult value
10 Mb/s
3 mA
1.55 V
TLP2391
Tube
Datasheet
Mfr: TLP2761(E
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers Photo-IC 2.7 to 5.5V 125degC 5000 Vrms

Not Available Online

Call
or
View Details
SMD/SMT
1 Channel
15 Mb/s
5000 Vrms
Totem Pole
10 mA
1.5 V
3 ns
3 ns
5 V
10 mA
40 mW
- 40 C
+ 125 C
TLP2761
Tube
Datasheet
Mfr: TLP2704(D4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC -0.5-30V 5000Vrms 1.3mA 1Mbps

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
5000 Vrms
Open Collector
10 mA
1.55 V
5 V
15 mA
40 mW
- 40 C
+ 125 C
TLP2704
Tube
Datasheet
Mfr: TLP109(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers IC cplr 1Mbps CTR=20%min

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
3750 Vrms
Photo IC
20 %
16 mA
1.64 V
800 ns
800 ns
5 V
8 mA
140 mW
- 55 C
+ 125 C
TLP109
Tube
Datasheet
Mfr: TLP2962(TP1,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers Photocoupler, Photo IC Output

Not Available Online

Call
or
View Details
Through Hole
SMD-8
1 Channel
15 Mb/s
5000 Vrms
Open Collector
10 mA
1.55 V
3 ns
12 ns
5 V
50 mA
85 mW
- 40 C
+ 125 C
TLP2962
Reel
Datasheet
Mfr: TLP2270(D4-TP4,E
TTI: TLP2270(D4-TP4,E
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photocoupler VDE 6V .8mA 25ns 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-8
2 Channel
20 Mb/s
5000 Vrms
Totem Pole
6 mA
1.5 V
1.3 ns
1 ns
5 V
3.2 mA
40 mW
- 40 C
+ 125 C
TLP2270
Reel
Datasheet
Mfr: VO4661-X006
TTI: VO4661-X006
Vishay Semiconductors
Availability:

0In Stock

High Speed Optocouplers 10Mbd High-Speed Dual CTR>300%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PDIP-8
2 Channel
10 Mb/s
5300 Vrms
Open Collector
10 mA
1.4 V
23 ns
7 ns
5 V
50 mA
60 mW
- 40 C
+ 100 C
Tube
Datasheet
Mfr: VOH263A-X001
TTI: VOH263A-X001
Vishay Semiconductors
Availability:

0In Stock

High Speed Optocouplers 10 MBd Optocoupler - Dual Channel in 8-pin DIP Package

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
DIP-8
2 Channel
5000 Vrms
Open Drain
20 mA
1.38 V
11 ns
11 ns
5 V
50 mA
85 mW
- 40 C
+ 110 C
Tube
Datasheet
Mfr: VOH263A-X006
TTI: VOH263A-X006
Vishay Semiconductors
Availability:

0In Stock

High Speed Optocouplers 10 MBd Optocoupler - Dual Channel in 8-pin DIP Package

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
DIP-8
2 Channel
5000 Vrms
Open Drain
20 mA
1.38 V
11 ns
11 ns
5 V
50 mA
85 mW
- 40 C
+ 110 C
Tube
Datasheet
Mfr: VO2631-X006
TTI: VO2631-X006
Vishay Semiconductors
Availability:

0In Stock

High Speed Optocouplers 10Mbd High-Speed Dual CTR>300%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
PDIP-8
2 Channel
10 Mb/s
5300 Vrms
Open Collector
10 mA
1.4 V
23 ns
7 ns
5 V
50 mA
60 mW
- 40 C
+ 100 C
Tube
  • ...
  • 8
  • 9
  • 10