High Speed Optocouplers
1,200 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2304(TPR,E TTI: TLP2304(TPR,E Toshiba Availability: 0In StockHigh Speed Optocouplers PHOTOCOUPLER SO6 | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Open Collector | 10 mA | 1.55 V | 5 V | 15 mA | 40 mW | - 40 C | + 125 C | TLP2304 | Reel | |||||||
Mfr: VOH263A-X017T TTI: VOH263A-X017T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Dual Channel in 8-pin SMD Package | 0In Stock | SMD/SMT | SMD-8 | 2 Channel | 5000 Vrms | Open Drain | 20 mA | 1.38 V | 11 ns | 11 ns | 5 V | 50 mA | 85 mW | - 40 C | + 110 C | Reel | |||||||
Mfr: VOH260A-X006 TTI: VOH260A-X006 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Single Channel in 8-pin DIP Package | 0In Stock | Through Hole | DIP-8 | 1 Channel | 10 Mb/s | 5000 Vrms | Open Drain | 10 mA | 1.38 V | 23 ns | 10 ns | 5 V | 50 mA | 125 mW | - 40 C | + 110 C | Tube | ||||||
0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 Mb/s | 4000 Vrms | Phototransistor | 35 % | 16 mA | 1.6 V | 3 V | 8 mA | 100 mW | 0 C | + 70 C | Reel | ||||||||
0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 Mb/s | 4000 Vrms | Phototransistor | 36 % | 16 mA | 1.6 V | 3 V | 8 mA | 100 mW | 0 C | + 70 C | Reel | ||||||||
0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 10 Mb/s | 4000 Vrms | Open Collector | 15 mA | 1.7 V | 23 ns | 7 ns | 5 V | 50 mA | 25 mW | - 40 C | + 100 C | VO06xxT | Reel | VO631T | |||||
0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 10 Mb/s | 4000 Vrms | Open Collector | 15 mA | 1.7 V | 23 ns | 7 ns | 5 V | 50 mA | 25 mW | - 40 C | + 100 C | VO06xxT | Reel | VO661T | |||||
Mfr: TLP2361(TPR,E TTI: TLP2361(TPR,E Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 6V 125degC 3750 Vrms | 0In Stock | SMD/SMT | 1 Channel | 15 Mb/s | 3750 Vrms | Totem Pole | 2 mA | 1.5 V | 3 ns | 3 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2361 | Reel | ||||||
0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 10 Mb/s | 4000 Vrms | Open Collector | 20 mA | 1.7 V | 23 ns | 7 ns | 5 V | 50 mA | 35 mW | - 40 C | + 100 C | VO06xxT | Reel | ||||||
0In Stock | SMD/SMT | SOP-5 | 1 Channel | 1 Mb/s | 3750 Vrms | Open Collector | 30 % | 16 mA | 1.4 V | 3 V | 8 mA | 45 mW | - 55 C | + 125 C | Reel | ||||||||
Mfr: TLP2361(V4,E TTI: TLP2361(V4,E Toshiba Availability: 0In StockHigh Speed Optocouplers 15Mbps High speed coupler | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 15 Mb/s | 3750 Vrms | Totem Pole | 2 mA | 1.5 V | 3 ns | 3 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2361 | Tube | |||||
Mfr: TLP2662(TP1,F) TTI: TLP2662(TP1,F) Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler, Photo IC Output | 0In Stock | SMD/SMT | SMD-8 | 2 Channel | 10 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 3 ns | 12 ns | 5 V | 25 mA | 85 mW | - 40 C | + 125 C | Reel | ||||||
0In Stock | Through Hole | PDIP-8 | 2 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 60 mW | - 40 C | + 100 C | Tube | |||||||
0In Stock | Through Hole | PDIP-8 | 2 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 60 mW | - 40 C | + 100 C | Tube | VO4681 | ||||||
Mfr: SFH6345-X017T TTI: SFH6345-X017T Vishay Semiconductors High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>30% | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 30 % | 16 mA | 1.33 V | 3 V | 8 mA | 100 mW | - 55 C | + 100 C | Reel | |||||||
0In Stock | Through Hole | 1 Channel | 250 kb/s | 15000 Vrms | Open Collector | 25 mA | 1.5 V | 100 ns | 100 ns | 2 V | 100 uA | 200 mW | - 55 C | + 100 C | Bulk | ||||||||
Mfr: TLP2770(TP,E TTI: TLP2770(TP,E Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 20Mbps CTR=900%min | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 20 Mb/s | 5000 Vrms | Totem Pole | 1.3 mA | 1.5 V | 1.3 ns | 1 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2770 | Reel | |||||
Mfr: VOH1016AD-V TTI: VOH1016AD-V Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 1MBps Schmitt-Trigr DIP-6; VDE | 0In Stock | Through Hole | DIP-6 | 1 Channel | 1 Mb/s | 5000 Vrms | Phototransistor | 4 mA | 1.1 V | 50 ns | 40 ns | 6 V | 50 mA | 250 mW | - 40 C | + 100 C | Tube | ||||||
Mfr: VO2601-X017T TTI: VO2601-X017T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10Mbd High-Speed Single CTR>300% | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Open Drain | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | Reel | ||||||
Mfr: VO2630-X007T TTI: VO2630-X007T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10Mbd High-Speed Dual CTR>300% | 0In Stock | SMD/SMT | SMD-8 | 2 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 60 mW | - 40 C | + 100 C | Reel | ||||||
Mfr: VO2631-X007T TTI: VO2631-X007T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10Mbd High-Speed Dual CTR>300% | 0In Stock | SMD/SMT | SMD-8 | 2 Channel | 10 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.8 V | 11 ns | 2.3 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | Reel | ||||||
Mfr: VOH1016AB-T2 TTI: VOH1016AB-T2 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 1MBps Schmitt-Trigr SMD-6; 180 deg | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 1 Mb/s | 5000 Vrms | Phototransistor | 4 mA | 1.1 V | 50 ns | 40 ns | 6 V | 50 mA | 250 mW | - 40 C | + 100 C | Reel | ||||||
Mfr: VOH1016AG-V TTI: VOH1016AG-V Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 1MBps Schmitt-Trigr DIP-6;VDE; 400 mil | 0In Stock | Through Hole | DIP-6 | 1 Channel | 1 Mb/s | 5000 Vrms | Phototransistor | 4 mA | 1.1 V | 50 ns | 40 ns | 6 V | 50 mA | 250 mW | - 40 C | + 100 C | Tube | ||||||
0In Stock | SMD/SMT | SOP-5 | 1 Channel | 15 Mb/s | 3750 Vrms | Totem Pole | 2 mA | 1.5 V | 3 ns | 3 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2361 | Tube | ||||||
Mfr: VOH1016AB-T TTI: VOH1016AB-T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 1MBps Schmitt-Trigr SMD-6 | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 1 Mb/s | 5000 Vrms | Phototransistor | 4 mA | 1.1 V | 50 ns | 40 ns | 6 V | 50 mA | 250 mW | - 40 C | + 100 C | Reel |