High Speed Optocouplers
1,201 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2766A(TP4E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 20 Mb/s | 5000 Vrms | Totem Pole | 10 mA | 1.4 V | 5 ns | 4 ns | 5 V | 3 mA | 40 mW | - 40 C | + 125 C | TLP2766A | |||||
Mfr: TLP2767(D4-TPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | SMD/SMT | SMD-6 | ||||||||||||||||||||
Mfr: TLP716F(ABB-TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP719F(ABB-TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP750(D4-TP4,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP759(D4FA1T1SJ,F TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | SMD/SMT | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | ||||||||
Not Available Online | SMD/SMT | SO-6 | 1 Channel | 15 Mb/s | 3750 Vrms | Photo IC | 25 mA | 1.5 V | 23 ns | 7 ns | 5 V | 25 mA | 100 mW | - 40 C | + 105 C | |||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2748(D4-TP4E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2761(TP4E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2768A(D4TP4E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP759(LF1,J,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photocoupler, Photo IC Output | Not Available Online | Through Hole | DIP-8 | 1 Channel | 1 Mb/s | 5000 Vrms | Open Collector | 40 % | 16 mA | 1.65 V | 5 V | 8 mA | 100 mW | - 55 C | + 100 C | TLP759 | Tube | |||||
Mfr: TLP2108(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photocoupler, Photo IC Output | Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 2500 Vrms | Totem Pole | 10 mA | 1.65 V | 30 ns | 30 ns | 5 V | - 40 C | + 100 C | Reel | ||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online |