High Speed Optocouplers
1,200 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VOH263A-X007T TTI: VOH263A-X007T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Dual Channel in 8-pin SMD Package | 0In Stock | SMD/SMT | SMD-8 | 2 Channel | 5000 Vrms | Open Drain | 20 mA | 1.38 V | 11 ns | 11 ns | 5 V | 50 mA | 85 mW | - 40 C | + 110 C | Reel | |||||||
Mfr: VOH260A-X007T TTI: VOH260A-X007T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Single Channel in 8-pin SMD Package | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 10 Mb/s | 5000 Vrms | Open Drain | 10 mA | 1.38 V | 23 ns | 10 ns | 5 V | 50 mA | 125 mW | - 40 C | + 110 C | Reel | ||||||
Mfr: SFH6345-X019T TTI: SFH6345-X019T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>30% | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 30 % | 16 mA | 1.33 V | 3 V | 8 mA | 100 mW | - 55 C | + 100 C | Reel | |||||||
0In Stock | Through Hole | 1 Channel | 500 kb/s | 16000 Vrms | Open Collector | 25 mA | 1.5 V | 2 V | 13.5 mA | 100 mW | - 40 C | + 70 C | Box | ||||||||||
Mfr: TLP2391(TPL,E TTI: TLP2391(TPL,E Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 2.7 to 5.5V 125degC 3750 Vrms | 0In Stock | 10 Mb/s | 3 mA | 1.55 V | TLP2391 | Reel | |||||||||||||||||
Mfr: TLP2358(TPL,E) TTI: TLP2358(TPL,E) Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler 20V 3mA 70ns 3750Vrms | 0In Stock | SMD/SMT | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 10 mA | 1.55 V | 15 ns | 12 ns | 5 V | 25 mA | 75 mW | - 40 C | + 125 C | TLP2358 | Reel | ||||||
Mfr: TLP2766A(TP4,E TTI: TLP2766A(TP4,E Toshiba Availability: 0In StockHigh Speed Optocouplers OPTOCOUPLER | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 20 Mb/s | 5000 Vrms | Totem Pole | 10 mA | 1.4 V | 5 ns | 4 ns | 5 V | 3 mA | 40 mW | - 40 C | + 125 C | TLP2766A | Reel | |||||
Mfr: VOH260A-X001 TTI: VOH260A-X001 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Single Channel in 8-pin DIP Package | 0In Stock | Through Hole | DIP-8 | 1 Channel | 10 Mb/s | 5000 Vrms | Open Drain | 10 mA | 1.38 V | 23 ns | 10 ns | 5 V | 50 mA | 125 mW | - 40 C | + 110 C | Tube | ||||||
0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 10 Mb/s | 3750 Vrms | Open Drain | 10 mA | 1.38 V | 11 ns | 2.3 ns | 5 V | 50 mA | 85 mW | - 40 C | + 110 C | Reel | |||||||
0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 10 Mb/s | 3750 Vrms | Open Drain | 10 mA | 1.38 V | 11 ns | 2.3 ns | 5 V | 50 mA | 60 mW | - 40 C | + 110 C | Reel | |||||||
Mfr: TLP2270(D4-LF4,E TTI: TLP2270(D4-LF4,E Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 6V .8mA 25ns 5000Vrms | 0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 20 Mb/s | 5000 Vrms | Totem Pole | 6 mA | 1.5 V | 1.3 ns | 1 ns | 5 V | 3.2 mA | 40 mW | - 40 C | + 125 C | TLP2270 | Tube | |||||
Mfr: VOH260A-X017T TTI: VOH260A-X017T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Single Channel in 8-pin SMD Package | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 10 Mb/s | 5000 Vrms | Open Drain | 10 mA | 1.38 V | 23 ns | 10 ns | 5 V | 50 mA | 125 mW | - 40 C | + 110 C | Reel | ||||||
0In Stock | Through Hole | PDIP-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | Tube | |||||||
Mfr: TLP2304(TPL,E TTI: TLP2304(TPL,E Toshiba Availability: 0In StockHigh Speed Optocouplers PHOTOCOUPLER SO6 | 0In Stock | Reel | |||||||||||||||||||||
Mfr: TLP2372(V4-TPL,E TTI: TLP2372(V4-TPL,E Toshiba Availability: 0In StockHigh Speed Optocouplers PHOTOCOUPLER SO6 | 0In Stock | SMD/SMT | SO-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Photo IC | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | TLP2372 | Reel | TLP2372(V4-TPL,E(O | ||||
0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 50 Mb/s | 3750 Vrms | Photo IC | 5.5 mA | 1.6 V | 2 ns | 1 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | Tube | |||||||
Mfr: TLP2301(TPL,E TTI: TLP2301(TPL,E Toshiba Availability: 0In StockHigh Speed Optocouplers 2.3mm Low Profile IC 3750Vrms | 0In Stock | SMD/SMT | 1 Channel | 20 kb/s | 3750 Vrms | Open Collector | 50 % | 10 mA | 1.25 V | 5 V | 50 mA | 200 mW | - 55 C | + 125 C | TLP2301 | Reel | |||||||
Mfr: TLP2261(LF4,E TTI: TLP2261(LF4,E Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 15Mbps 6V I-Temp | 0In Stock | SMD/SMT | 2 Channel | 15 Mb/s | 2500 Vrms | Totem Pole | 6 mA | 1.5 V | 3 ns | 3 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | Tube | |||||||
Mfr: TLP2761(D4-TP,E TTI: TLP2761(D4-TP,E Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 15Mbps 6V I-Temp | 0In Stock | Reel | |||||||||||||||||||||
Mfr: TLP2768A(TP,E TTI: TLP2768A(TP,E Toshiba Availability: 0In StockHigh Speed Optocouplers High-Speed (20 Mbps) IC Photocoupler | 0In Stock | SMD/SMT | SO-6 Stretched | 1 Channel | 20 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 30 ns | 30 ns | 5 V | 25 mA | 60 mW | - 40 C | + 125 C | TLP2768A | Reel | |||||
Mfr: TLP2362(E) TTI: TLP2362(E) Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 6V VCC 3750 Vrms 6K Vtr | 0In Stock | SMD/SMT | 1 Channel | 10 Mb/s | 3750 Vrms | Open Collector | 10 mA | 1.55 V | 12.8 ns | 2.6 ns | 5 V | 25 mA | 60 mW | - 40 C | + 125 C | TLP2362 | Tube | ||||||
Mfr: TLP2303(TPL,E TTI: TLP2303(TPL,E Toshiba Availability: 0In StockHigh Speed Optocouplers 2.3mm Low Profile IC 18V 3750Vrms | 0In Stock | SMD/SMT | 1 Channel | 1 Mb/s | 3750 Vrms | Open Collector | 4500 % | 1.6 mA | 1.47 V | 5 V | 80 mA | 100 mW | - 40 C | + 125 C | TLP2303 | Reel | |||||||
Mfr: TLP2363(V4-TPR,E TTI: TLP2363(V4-TPR,E Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 4mA 3750Vrms | 0In Stock | SMD/SMT | SO-6 | 1 Channel | 15 Mb/s | 3750 Vrms | Photo IC | 25 mA | 1.5 V | 23 ns | 7 ns | 5 V | 25 mA | 100 mW | - 40 C | + 105 C | Reel | ||||||
Mfr: TLP2270(TP4,E TTI: TLP2270(TP4,E Toshiba Availability: 0In StockHigh Speed Optocouplers PHOTOCOUPLER SO6 | 0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 20 Mb/s | 5000 Vrms | Totem Pole | 6 mA | 1.5 V | 1.3 ns | 1 ns | 5 V | 3.2 mA | 40 mW | - 40 C | + 125 C | TLP2270 | Reel | |||||
0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 5000 Vrms | Open Collector | 37 % | 20 mA | 1.6 V | 5 V | 2.4 mA | 100 mW | - 40 C | + 100 C | TLP2719 | Reel |