High Speed Optocouplers
1,200 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP759(D4YSKT1,J,F TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP759(IGM-TP1,J,F TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP759F(D4ISIMT4JF TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2531(MAT-TP5,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2766F(D4MBSTP,F TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | TLP2766F | ||||||||||||||||||||
Mfr: TLP2761(D4-TP4,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2767(TP,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2768B(D4TP4,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % | 16 mA | 1.64 V | 800 ns | 800 ns | 5 V | 8 mA | 140 mW | - 55 C | + 125 C | ||||||
Mfr: TLP2301(V4GBTL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2745(D4-TP4,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP719(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC Cplr IGBT drive tp=0.8us | Not Available Online | SMD/SMT | SDIP-6 | 1 Channel | 1 Mb/s | 5000 Vrms | Photo IC | 20 % | 16 mA | 1.65 V | 5 V | 8 mA | 100 mW | - 55 C | + 100 C | TLP719 | Reel | |||||
Not Available Online | PDIP-8 | 1 Channel | 10 Mb/s | 2500 Vrms | Open Collector | 10 mA | 1.65 V | 30 ns | 30 ns | 5 V | 25 mA | 40 mW | 0 C | + 70 C | Bulk | |||||||
Mfr: SFH6701-X007 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 5Mbd High-Speed Totem Pole Output | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 5 Mb/s | 5300 Vrms | Open Collector | 5 mA | 1.6 V | 40 ns | 10 ns | 3 V | 25 mA | 100 mW | - 40 C | + 85 C | Tube | |||||
Mfr: SFH6711-X007T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 5Mbd High-Speed Totem Pole Output | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 5 Mb/s | 5300 Vrms | Open Collector | 5 mA | 1.6 V | 40 ns | 10 ns | 3 V | 25 mA | 100 mW | - 40 C | + 85 C | Reel | |||||
Mfr: SFH6720-X001T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 5Mbd High-Speed w/Schmitt Trigger | Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | 5 Mb/s | 4000 Vrms | Photo IC | 5 mA | 1.6 V | 40 ns | 10 ns | 3 V | 25 mA | 100 mW | - 40 C | + 85 C | Reel | |||||
Not Available Online | PDIP-8 | 1 Channel | 300 kb/s | 2500 Vrms | Photodarlington | 900 % | 1.6 mA | 1.65 V | 60 us | 25 us | 5 V | 60 mA | 100 mW | 0 C | + 70 C | 6N139 | Tube | |||||
Mfr: TLP117(TPR,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC cplr 50Mbps Inverter logic T&R | Not Available Online | SMD/SMT | MFSOP-6 | 1 Channel | 50 Mb/s | 3750 Vrms | Photo IC | 10 mA | 1.6 V | 30 ns | 30 ns | 5 V | 40 mW | - 40 C | + 105 C | TLP117 | Reel | |||||
Mfr: TLP2166A(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC, Dual CH Dual Photocoupler | Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 15 Mb/s | 2500 Vrms | Photo IC | 10 mA | 1.65 V | 5 ns | 5 ns | 5 V | 10 mA | 40 mW | - 40 C | + 100 C | Tube | |||||
Mfr: TLP114A(IGM-TPRF) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers MINIFLAT PKG COUPLER OPTOCPLR/SOLID STATE | Not Available Online | SMD/SMT | MFSOP-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % | 16 mA | 1.42 V | 800 ns | 800 ns | 5 V | 8 mA | 100 mW | - 55 C | + 100 C | TLP114A | Reel | |||
Not Available Online | SMD/SMT | SDIP-6 | 1 Channel | 5000 Vrms | Totem Pole | 5 mA | 1.6 V | 30 ns | 30 ns | 5 V | - 40 C | + 100 C | TLP715 | Tube | ||||||||
Mfr: TLP2761F(D4,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2768A(D4-TPE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | SMD/SMT | SO-6 Stretched | 1 Channel | 20 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 30 ns | 30 ns | 5 V | 25 mA | 60 mW | - 40 C | + 125 C | TLP2768A |