High Speed Optocouplers
1,200 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VOIH72A-X001T TTI: Not Assigned Vishay Availability: 0In StockHigh Speed Optocouplers 25 MBd Optocoupler - 8-pin SOIC Package | 0In Stock | VOIH72A | ||||||||||||||||||||
Mfr: VOH263A-X317T TTI: Not Assigned Vishay Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Dual Channel in 8-pin SMD Package | 0In Stock | Through Hole | SMD-8 | 2 Channel | 10 Mb/s | 5000 Vrms | Open Drain | 20 mA | 1.38 V | 11 ns | 2.3 ns | 5 V | 50 mA | 85 mW | - 40 C | + 110 C | Reel | |||||
Mfr: VOH263A-X336 TTI: Not Assigned Vishay Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Dual Channel in 8-pin DIP Package | 0In Stock | Through Hole | DIP-8 | 2 Channel | 10 Mb/s | 5000 Vrms | Open Drain | 20 mA | 1.38 V | 11 ns | 2.3 ns | 5 V | 50 mA | 85 mW | - 40 C | + 110 C | Tube | |||||
Mfr: VOH263A-X337T TTI: Not Assigned Vishay Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Dual Channel in 8-pin SMD Package | 0In Stock | Through Hole | SMD-8 | 2 Channel | 10 Mb/s | 5000 Vrms | Open Drain | 20 mA | 1.38 V | 11 ns | 2.3 ns | 5 V | 50 mA | 85 mW | - 40 C | + 110 C | Reel | |||||
Not Available Online | SMD/SMT | 1 Channel | 50 Mb/s | 3750 Vrms | Totem Pole | 25 mA | 1.6 V | 4 ns | 5 ns | 5 V | 10 mA | 40 mW | - 40 C | + 105 C | APS | Reel | ||||||
Mfr: TLP2468(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photo-IC 2.7 to 5.5V 3750 Vrms 5mA 6 VCC | Not Available Online | SMD/SMT | SOIC-8 | 3750 Vrms | 10 mA | 1.57 V | TLP2468 | Tube | ||||||||||||||
Mfr: TLP2468(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers 3.3V 5V Supply Volt 6V 5mA 3750Vrms | Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | 20 Mb/s | 3750 Vrms | Open Collector | 10 mA | 1.57 V | 30 ns | 30 ns | 5 V | 25 mA | 40 mW | - 40 C | + 125 C | TLP2468 | Reel | ||||
Mfr: VOW137-X001 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers WDIP-8 10MBd Coupler VDE | 0In Stock | Through Hole | DIP-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Photo IC | 10 mA | 1.4 V | 14 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | VOW | Tube | ||||
Mfr: TLP2160(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photocoupler, Photo IC Output | Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 20 Mb/s | 2500 Vrms | Totem Pole | 10 mA | 1.55 V | 15 ns | 15 ns | 5 V | 10 mA | 60 mW | - 40 C | + 125 C | Reel | |||||
0In Stock | Reel | |||||||||||||||||||||
Mfr: TLP2168(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photo-IC 2.7 to 5.5V 2500 Vrms 5mA 20MBd | Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 20 Mb/s | 2500 Vrms | Open Collector | 10 mA | 1.57 V | 30 ns | 30 ns | 5 V | 25 mA | 40 mW | - 40 C | + 125 C | Tube | |||||
0In Stock | SMD/SMT | SO-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Photo IC | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | Reel | ||||||
Mfr: TLP559(IGM-TP5F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers 8DIP COUPLER OPTOCPLR/SOLID STATE | Not Available Online | Through Hole | DIP-8 | 1 Mb/s | Photo IC | 16 mA | 1.65 V | TLP559 | Reel | |||||||||||||
Mfr: TLP2368(TPR,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers 3750 Vrms 20MBd 4mA 2.7 to 5.5V LED | Not Available Online | 20 Mb/s | 10 mA | 1.55 V | TLP2368 | Reel | ||||||||||||||||
Mfr: VOW136-X001 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers WDIP-8 1MBd Coupler VDE | 0In Stock | Through Hole | DIP-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Photo IC | 24 % | 16 mA | 1.38 V | 3 V | 8 mA | 100 mW | - 40 C | + 100 C | VOW | Tube | |||||
Mfr: TLP2355(TPR,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC -0.5 to 20V 125degC 3750 Vrms | 0In Stock | 5 Mb/s | 10 mA | 1.55 V | TLP2355 | Reel | ||||||||||||||||
Mfr: TLP2161(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photocoupler, Photo IC Output | Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 15 Mb/s | 2500 Vrms | Totem Pole | 2 mA | 1.5 V | 3 ns | 3 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | Reel | |||||
0In Stock | SMD/SMT | SO-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Photo IC | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | Reel | ||||||
Mfr: VOMH60A-X001T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Single Channel in 5-pin SOP Package | 0In Stock | SMD/SMT | SOP-5 | 1 Channel | 10 Mb/s | Reel | ||||||||||||||||
0In Stock | Through Hole | DIP-6 | 1 Channel | 1 Mb/s | 5000 Vrms | Phototransistor | 4 mA | 1.1 V | 50 ns | 40 ns | 6 V | 50 mA | 250 mW | - 40 C | + 100 C | Tube | ||||||
0In Stock | SO-6-5 | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 20 mA | 1.5 V | 15 ns | 12 ns | 25 mA | 140 mW | - 40 C | + 125 C | TLP2398 | Reel | |||||||
Not Available Online | PDIP-8 | 1 Channel | 1 Mb/s | 2500 Vrms | Open Collector | 18 % | 16 mA | 1.65 V | 1.5 us | 1.5 us | 5 V | 8 mA | 100 mW | 0 C | + 70 C | 6N135 | Tube | |||||
Mfr: TLP2404(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photo-IC 6K Vpk 3750 1.6mA 30ns | Not Available Online | 10 mA | 1.57 V | TLP2404 | Tube | |||||||||||||||||
Mfr: TLP2531(TP1F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers DUAL CH 8DIP TTL COUPLER | Not Available Online | PDIP-8 | 2 Channel | 1 Mb/s | 2500 Vrms | Open Collector | 19 % to 30 % | 16 mA | 1.65 V | 5 V | 8 mA | 45 mW | - 55 C | + 100 C | TLP2531 | Reel | ||||||
Mfr: TLP2530(TP1F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers DUAL CH 8DIP TTL COUPLER | Not Available Online | PDIP-8 | 2 Channel | 1 Mb/s | 2500 Vrms | Open Collector | 7 % to 30 % | 16 mA | 1.65 V | 5 V | 8 mA | 45 mW | - 55 C | + 100 C | TLP2530 | Reel |