• High Speed Optocouplers

6N136 - Vishay - High Speed Optocouplers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: 6N136
TTI: 6N136
Vishay Semiconductors
Availability:

45,250In Stock

High Speed Optocouplers HS Phototransistor

45,250In Stock

Please adjust quantity to Min / Mult value
Through Hole
PDIP-8
1 Channel
1 Mb/s
5300 Vrms
Phototransistor
35 %
16 mA
1.33 V
5 ns
5 ns
5 V
8 mA
100 mW
0 C
+ 70 C
6N136
Tube