10MBd - Vishay - High Speed Optocouplers
53 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,200In Stock | Through Hole | PDIP-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 1600 % | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 85 C | 6N137 | Tube | |||||
4,000In Stock | SMD/SMT | SOIC-8 | 1 Channel | 10 Mb/s | 4000 Vrms | Open Collector | 20 mA | 1.7 V | 23 ns | 7 ns | 5 V | 50 mA | 35 mW | - 40 C | + 100 C | VO06xxT | Reel | ||||||
6,000In Stock | SMD/SMT | SOIC-8 | 2 Channel | 10 Mb/s | 4000 Vrms | Open Collector | 15 mA | 1.7 V | 23 ns | 7 ns | 5 V | 50 mA | 25 mW | - 40 C | + 100 C | VO06xxT | Reel | VO630T | |||||
Mfr: VO2611-X016 TTI: VO2611-X016 Vishay Semiconductors Availability: 4,000In StockHigh Speed Optocouplers Optocoupler DIP-8 | 4,000In Stock | Through Hole | 1 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | Reel | |||||||
Mfr: VOH263A-X016 TTI: VOH263A-X016 Vishay Semiconductors Availability: 300In StockHigh Speed Optocouplers 10 MBd Optocoupler - Dual Channel in 8-pin DIP Package | 300In Stock | Through Hole | DIP-8 | 2 Channel | 5000 Vrms | Open Drain | 20 mA | 1.38 V | 11 ns | 11 ns | 5 V | 50 mA | 85 mW | - 40 C | + 110 C | Tube | |||||||
Mfr: VOIH060A-X001T TTI: VOIH060A-X001T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Single Channel in 8-pin SOIC Package | 0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 10 Mb/s | 3750 Vrms | Open Drain | 10 mA | 1.38 V | 11 ns | 2.3 ns | 5 V | 50 mA | 85 mW | - 40 C | + 110 C | Reel | ||||||
Mfr: VO2611-X007T TTI: VO2611-X007T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10Mbd High-Speed Single CTR>300% | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | Reel | ||||||
Mfr: VOIH063A-X001T TTI: VOIH063A-X001T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Dual Channel in 8-pin SOIC Package | 0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 10 Mb/s | 3750 Vrms | Open Drain | 10 mA | 1.38 V | 11 ns | 2.3 ns | 5 V | 50 mA | 60 mW | - 40 C | + 110 C | Reel | ||||||
0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 10 Mb/s | 3750 Vrms | Open Drain | 10 mA | 1.38 V | 11 ns | 2.3 ns | 5 V | 50 mA | 85 mW | - 40 C | + 110 C | Reel | |||||||
0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 10 Mb/s | 3750 Vrms | Open Drain | 10 mA | 1.38 V | 11 ns | 2.3 ns | 5 V | 50 mA | 60 mW | - 40 C | + 110 C | Reel | |||||||
0In Stock | Through Hole | PDIP-8 | 2 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 60 mW | - 40 C | + 100 C | Tube | |||||||
Mfr: VO4661-X007T TTI: VO4661-X007T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10Mbd High-Speed Dual CTR>300% | 0In Stock | SMD/SMT | SMD-8 | 2 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 60 mW | - 40 C | + 100 C | Reel | ||||||
Mfr: VO2631-X017T TTI: VO2631-X017T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10Mbd High-Speed Dual CTR>300% | 0In Stock | SMD/SMT | SMD-8 | 2 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 60 mW | - 40 C | + 100 C | Reel | ||||||
0In Stock | Through Hole | DIP-8 | 1 Channel | 5000 Vrms | 20 mA | 1.38 V | 23 ns | 10 ns | 5 V | 50 mA | 125 mW | - 40 C | + 110 C | Tube | |||||||||
Mfr: VOH260A-X006 TTI: VOH260A-X006 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Single Channel in 8-pin DIP Package | 0In Stock | Through Hole | DIP-8 | 1 Channel | 10 Mb/s | 5000 Vrms | Open Drain | 10 mA | 1.38 V | 23 ns | 10 ns | 5 V | 50 mA | 125 mW | - 40 C | + 110 C | Tube | ||||||
0In Stock | Through Hole | DIP-8 | 2 Channel | 5000 Vrms | Open Drain | 20 mA | 1.38 V | 11 ns | 11 ns | 5 V | 50 mA | 85 mW | - 40 C | + 110 C | Tube | ||||||||
Mfr: VOH260A-X007T TTI: VOH260A-X007T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Single Channel in 8-pin SMD Package | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 10 Mb/s | 5000 Vrms | Open Drain | 10 mA | 1.38 V | 23 ns | 10 ns | 5 V | 50 mA | 125 mW | - 40 C | + 110 C | Reel | ||||||
0In Stock | SMD/SMT | PDIP-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | Tube | |||||||
0In Stock | Through Hole | PDIP-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | Tube | |||||||
Mfr: VOH260A-X017T TTI: VOH260A-X017T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Single Channel in 8-pin SMD Package | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 10 Mb/s | 5000 Vrms | Open Drain | 10 mA | 1.38 V | 23 ns | 10 ns | 5 V | 50 mA | 125 mW | - 40 C | + 110 C | Reel | ||||||
Mfr: VOWH260A-X001 TTI: VOWH260A-X001 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Single Channel in 8-pin DIP Wide Body Package | 0In Stock | Through Hole | DIP-8 | 1 Channel | 10 Mb/s | 5000 Vrms | Open Drain | 10 mA | 1.38 V | 23 ns | 10 ns | 5 V | 50 mA | 125 mW | - 40 C | + 110 C | Tube | ||||||
Mfr: VOH260A-X001 TTI: VOH260A-X001 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Single Channel in 8-pin DIP Package | 0In Stock | Through Hole | DIP-8 | 1 Channel | 10 Mb/s | 5000 Vrms | Open Drain | 10 mA | 1.38 V | 23 ns | 10 ns | 5 V | 50 mA | 125 mW | - 40 C | + 110 C | Tube | ||||||
0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 10 Mb/s | 4000 Vrms | Open Collector | 20 mA | 1.7 V | 23 ns | 7 ns | 5 V | 50 mA | 35 mW | - 40 C | + 100 C | VO06xxT | Reel | ||||||
Mfr: VOH263A-X007T TTI: VOH263A-X007T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Dual Channel in 8-pin SMD Package | 0In Stock | SMD/SMT | SMD-8 | 2 Channel | 5000 Vrms | Open Drain | 20 mA | 1.38 V | 11 ns | 11 ns | 5 V | 50 mA | 85 mW | - 40 C | + 110 C | Reel | |||||||
Mfr: VOH263A-X001 TTI: VOH263A-X001 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Dual Channel in 8-pin DIP Package | 0In Stock | Through Hole | DIP-8 | 2 Channel | 5000 Vrms | Open Drain | 20 mA | 1.38 V | 11 ns | 11 ns | 5 V | 50 mA | 85 mW | - 40 C | + 110 C | Tube |