• High Speed Optocouplers

TLP2962 - Toshiba - High Speed Optocouplers

4 Results
4 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP2962(F)
TTI: TLP2962(F)
Toshiba
Availability:

500In Stock

High Speed Optocouplers High Speed Logic Output Coupler

500In Stock

Please adjust quantity to Min / Mult value
Through Hole
DIP-8
1 Channel
15 Mb/s
5000 Vrms
Photo IC
10 mA
1.55 V
3 ns
12 ns
5 V
50 mA
85 mW
- 40 C
+ 125 C
TLP2962
Tube
Datasheet
Mfr: TLP2962(TP1,F)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photocoupler, Photo IC Output

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
SMD-8
1 Channel
15 Mb/s
5000 Vrms
Open Collector
10 mA
1.55 V
3 ns
12 ns
5 V
50 mA
85 mW
- 40 C
+ 125 C
TLP2962
Reel
TLP2962F(D4MBST4,F Toshiba
Datasheet
Mfr: TLP2962F(D4MBST4,F
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
Through Hole
DIP-8
1 Channel
15 Mb/s
5000 Vrms
TLP2962
TLP2962F(D4-TP4,F) Toshiba
Datasheet
Mfr: TLP2962F(D4-TP4,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
Through Hole
DIP-8
1 Channel
15 Mb/s
5000 Vrms
TLP2962