TLP2366 - Toshiba - High Speed Optocouplers
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2366(TPL,E TTI: TLP2366(TPL,E Toshiba Availability: 18,000In StockHigh Speed Optocouplers X36 PBF Photocouplr HiTemp 125 degC Oper | 18,000In Stock | SMD/SMT | SOP-5 | 1 Channel | 20 Mb/s | 3750 Vrms | Totem Pole | 10 mA | 1.61 V | 15 ns | 15 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2366 | Reel | ||||
Mfr: TLP2366(V4-TPL,E TTI: TLP2366(V4-TPL,E Toshiba Availability: 12,000In StockHigh Speed Optocouplers Photo-IC 6V 125degC 3750 Vrms | 12,000In Stock | SMD/SMT | 1 Channel | 20 Mb/s | 3750 Vrms | Totem Pole | 10 mA | 1.61 V | 15 ns | 15 ns | 5 V | 10 mA | 60 mW | - 40 C | + 125 C | TLP2366 | Reel | |||||
Mfr: TLP2366(TPL,E TTI: TLP2366(TPLE Toshiba Availability: 18,000In StockHigh Speed Optocouplers PHOTOCOUPLER PHOTO-IC OUTPUT | 18,000In Stock | 10 mA | 1.61 V | TLP2366 | Reel | |||||||||||||||||
Mfr: TLP2366(V4-TPL,E TTI: TLP2366(V4-TPLE Toshiba Availability: 12,000In StockHigh Speed Optocouplers PHOTOCOUPLER PHOTO-IC OUTPUT | 12,000In Stock | 10 mA | 1.61 V | TLP2366 | Reel | |||||||||||||||||
Mfr: TLP2366(V4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers 20Mbps high speed coupler | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Totem Pole | 10 mA | 1.61 V | 15 ns | 15 ns | 5 V | 10 mA | 60 mW | - 40 C | + 125 C | TLP2366 | Tube | ||||
Mfr: TLP2366(V4-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler, Photo IC Output | 0In Stock | SMD/SMT | SOP-5 | 1 Channel | 20 Mb/s | 3750 Vrms | Totem Pole | 10 mA | 1.61 V | 15 ns | 15 ns | 5 V | 10 mA | 60 mW | - 40 C | + 125 C | TLP2366 | Reel | ||||
Mfr: TLP2366(TPR,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 6V 125degC 3750 Vrms | 0In Stock | SMD/SMT | 1 Channel | 20 Mb/s | 3750 Vrms | Totem Pole | 10 mA | 1.61 V | 15 ns | 15 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2366 | Reel | |||||
Mfr: TLP2366(E) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 6V VCC 3750 Vrms 6K Vtr | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Totem Pole | 10 mA | 1.61 V | 15 ns | 15 ns | 5 V | 10 mA | 60 mW | - 40 C | + 125 C | TLP2366 | Tube | ||||
Mfr: TLP2366(TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | 10 mA | 1.61 V | TLP2366 | ||||||||||||||||||
Not Available Online | 10 mA | 1.61 V | TLP2366 | |||||||||||||||||||
Not Available Online | 10 mA | 1.61 V | TLP2366 | |||||||||||||||||||
Mfr: TLP2366(TPRE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | 10 mA | 1.61 V | TLP2366 | ||||||||||||||||||
Mfr: TLP2366(V4-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | TLP2366 | ||||||||||||||||||||
Not Available Online | 10 mA | 1.61 V | TLP2366 |