• High Speed Optocouplers

TLP2309 - Toshiba - High Speed Optocouplers

8 Results
8 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP2309(TPL,E)
TTI: TLP2309(TPL,E)
Toshiba
Availability:

6,000In Stock

High Speed Optocouplers 3.3V 5V Supply Volt 30V 1A 3750Vrms

6,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
3750 Vrms
Open Collector
15 %
10 mA
1.55 V
5 V
8 mA
40 mW
- 40 C
+ 110 C
TLP2309
Reel
Datasheet
Mfr: TLP2309(TPL,E)
TTI: TLP2309(TPLE)
Toshiba
Availability:

6,000In Stock

High Speed Optocouplers PHOTOCOUPLER SMD SO6

6,000In Stock

Please adjust quantity to Min / Mult value
10 mA
1.55 V
TLP2309
Reel
Datasheet
Mfr: TLP2309(E)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC 6V VCC 3750 Vrms 6K Vtr

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
3750 Vrms
Open Collector
15 %
10 mA
1.55 V
5 V
8 mA
100 mW
- 40 C
+ 110 C
TLP2309
Tube
Datasheet
Mfr: TLP2309(E(T
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers

Not Available Online

Call
or
View Details
10 mA
1.55 V
TLP2309
Datasheet
Mfr: TLP2309(TPR,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers 30mA Photocoupler 30V .001mA 3750Vrms

0In Stock

Please adjust quantity to Min / Mult value
10 mA
1.55 V
TLP2309
Reel
Datasheet
Mfr: TLP2309(TPLE(T
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers

Not Available Online

Call
or
View Details
SMD/SMT
10 mA
1.55 V
TLP2309
Reel
TLP2309(TPRE(T Toshiba
Datasheet
Mfr: TLP2309(TPRE(T
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
10 mA
1.55 V
TLP2309
TLP2309(V4-TPLE(T Toshiba
Datasheet
Mfr: TLP2309(V4-TPLE(T
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
10 mA
1.55 V
TLP2309