TLP118 - Toshiba - High Speed Optocouplers
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP118(TPR,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers PDP 15kV 4.5 to 5.5V 5.0mA 60ns 3750 Vrm | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Photo IC | 10 mA | 1.61 V | 30 ns | 30 ns | 5 V | - 40 C | + 125 C | TLP118 | Reel | ||||||
Mfr: TLP118(V4-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | TLP118 | ||||||||||||||||||||
Mfr: TLP118(TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers PDP 15kV 4.5 to 5.5V 5.0mA 60ns 3750 Vrm | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Photo IC | 10 mA | 1.61 V | 30 ns | 30 ns | 5 V | 25 mA | 40 mW | - 40 C | + 125 C | TLP118 | Reel | ||||
Not Available Online | 10 mA | 1.61 V | TLP118 | |||||||||||||||||||
Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Photo IC | 10 mA | 1.61 V | 30 ns | 30 ns | 5 V | - 40 C | + 125 C | TLP118 | ||||||||
Not Available Online | 10 mA | 1.61 V | TLP118 | |||||||||||||||||||
Not Available Online | 10 mA | 1.61 V | TLP118 |