• High Speed Optocouplers

TLP112 - Toshiba - High Speed Optocouplers

3 Results
3 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP112(F) Toshiba
Datasheet
Mfr: TLP112(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers IC cplr 1Mbps CTR=10%min

Not Available Online

Call
or
View Details
SMD/SMT
MFSOP-6
1 Channel
1 Mb/s
2500 Vrms
Open Collector
10 %
16 mA
1.65 V
2 us
800 ns
5 V
100 mW
- 55 C
+ 100 C
TLP112
TLP112TPRF Toshiba
Datasheet
Mfr: TLP112TPRF
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers 2500Vrms 1Mbit/s High Speed

Not Available Online

Call
or
View Details
SMD/SMT
MFSOP-5
1 Channel
1 Mb/s
2500 Vrms
Photo IC
10 %
16 mA
1.65 V
5 V
100 mW
- 55 C
+ 100 C
TLP112
Reel
TLP112 Toshiba
Datasheet
Mfr: TLP112
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers 2500Vrms 1Mbit/s High Speed

Not Available Online

Call
or
View Details
SMD/SMT
MFSOP-6
1 Channel
1 Mb/s
2500 Vrms
Photo IC
10 %
16 mA
1.65 V
2 us
800 ns
5 V
100 mW
- 55 C
+ 100 C
TLP112
Reel