TLP104 - Toshiba - High Speed Optocouplers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP104(TPR,E) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC -0.5 to 30V 3750 Vrms 400ns | 0In Stock | SMD/SMT | 1 Channel | 1 Mb/s | 3750 Vrms | Open Collector | 10 mA | 1.61 V | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | TLP104 | Reel | |||||||
Not Available Online | 1 Channel | 1 Mb/s | 3750 Vrms | Open Collector | 10 mA | 1.61 V | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | TLP104 | Tube | |||||||||
Mfr: TLP104(V4,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers High Speed Coupler | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 10 mA | 1.61 V | 5 V | 8 mA | 80 mW | - 40 C | + 125 C | TLP104 | Tube | ||||||
Mfr: TLP104(TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Pwr Supply 30V 125 degC 3750 Vrms | Not Available Online | SMD/SMT | SOP-5 | 1 Channel | 1 Mb/s | 3750 Vrms | Open Collector | 10 mA | 1.61 V | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | TLP104 | Reel | ||||||
Mfr: TLP104(V4-TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photo-IC -0.5 to 30V 125degC 3750 Vrms | Not Available Online | SMD/SMT | 1 Channel | 1 Mb/s | 3750 Vrms | Open Collector | 10 mA | 1.61 V | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | TLP104 | Reel | |||||||
Mfr: TLP104(V4-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | TLP104 |