TLP - Toshiba - High Speed Optocouplers
326 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2367(TPR,E TTI: TLP2367(TPR,E Toshiba Availability: 6,000In StockHigh Speed Optocouplers Photo-IC 2.7 to 5.5V 3750Vrms 2.5mA 50Mb | 6,000In Stock | SMD/SMT | SOIC-6 | 1 Channel | 50 Mb/s | 3750 Vrms | Photo IC | 5.5 mA | 1.6 V | 2 ns | 1 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | Reel | |||||
Mfr: TLP2368(E) TTI: TLP2368(E) Toshiba Availability: 500In StockHigh Speed Optocouplers Photo-IC 2.7 to 5.5V 3750 Vrms 6K Vpk | 500In Stock | SMD/SMT | SOIC-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Open Collector | 10 mA | 1.55 V | 30 ns | 30 ns | 5 V | 25 mA | 60 mW | - 25 C | + 125 C | TLP2368 | Tube | ||||
Mfr: TLP109(TPL,E TTI: TLP109(TPL,E Toshiba Availability: 6,000In Stock12,000 On Order Expected 08-Dec-26 High Speed Optocouplers Pwr Supply 30V 125 degC 3750 Vrms | 6,000In Stock12,000 On Order Expected 08-Dec-26 | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % to 75 % | 16 mA | 1.64 V | 800 ns | 800 ns | 5 V | 8 mA | 140 mW | - 55 C | + 125 C | TLP109 | Reel | |||
Mfr: TLP2361(TPL,E TTI: TLP2361(TPL,E Toshiba Availability: 6,000In StockHigh Speed Optocouplers X36 PB Photocoupler Lo I/P cur 125 degC | 6,000In Stock | SMD/SMT | SOIC-6 | 1 Channel | 15 Mb/s | 3750 Vrms | Totem Pole | 2 mA | 1.5 V | 3 ns | 3 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2361 | Reel | ||||
Mfr: TLP2748(TP,E TTI: TLP2748(TP,E Toshiba Availability: 6,000In StockHigh Speed Optocouplers Photocoupler | 6,000In Stock | SMD/SMT | SOIC-6 | 1 Channel | 10 Mb/s | 5000 Vrms | Totem Pole, Inverter | 3 mA | 1.55 V | 3 ns | 3 ns | 5 V | 50 mA | 140 mW | - 40 C | + 110 C | Reel | |||||
Mfr: TLP2366(TPL,E TTI: TLP2366(TPL,E Toshiba Availability: 18,000In StockHigh Speed Optocouplers X36 PBF Photocouplr HiTemp 125 degC Oper | 18,000In Stock | SMD/SMT | SOP-5 | 1 Channel | 20 Mb/s | 3750 Vrms | Totem Pole | 10 mA | 1.61 V | 15 ns | 15 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2366 | Reel | ||||
Mfr: TLP2962(F) TTI: TLP2962(F) Toshiba Availability: 500In StockHigh Speed Optocouplers High Speed Logic Output Coupler | 500In Stock | Through Hole | DIP-8 | 1 Channel | 15 Mb/s | 5000 Vrms | Photo IC | 10 mA | 1.55 V | 3 ns | 12 ns | 5 V | 50 mA | 85 mW | - 40 C | + 125 C | TLP2962 | Tube | ||||
Mfr: TLP2368(TPL,E TTI: TLP2368(TPL,E Toshiba Availability: 6,000In StockHigh Speed Optocouplers Photo-IC 2.7 to 5.5V 125degC 3750 Vrms | 6,000In Stock | SMD/SMT | 1 Channel | 20 Mb/s | 3750 Vrms | Open Collector | 10 mA | 1.55 V | 30 ns | 30 ns | 5 V | 25 mA | 60 mW | - 40 C | + 125 C | TLP2368 | Reel | |||||
Mfr: TLP2710(TP,E TTI: TLP2710(TP,E Toshiba Availability: 3,000In StockHigh Speed Optocouplers OPTOCOUPLER | 3,000In Stock | SMD/SMT | SOIC-6 | 1 Channel | 5 Mb/s | 5000 Vrms | Totem Pole | 6 mA | 1.53 V | 11 ns | 13 ns | 5 V | 3.2 mA | 40 mW | - 40 C | + 125 C | TLP2710 | Reel | ||||
Mfr: TLP2358(E) TTI: TLP2358(E) Toshiba Availability: 250In StockHigh Speed Optocouplers Photocoupler 20V 3mA 70ns 3750Vrms | 250In Stock | SMD/SMT | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 10 mA | 1.55 V | 15 ns | 12 ns | 5 V | 25 mA | 75 mW | - 40 C | + 125 C | TLP2358 | Tube | |||||
Mfr: TLP2719(TP4,E TTI: TLP2719(TP4,E Toshiba Availability: 3,000In StockHigh Speed Optocouplers OPTOCOUPLER | 3,000In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 5000 Vrms | Open Collector | 37 % | 20 mA | 1.6 V | 5 V | 2.4 mA | 100 mW | - 40 C | + 100 C | TLP2719 | Reel | |||||
Mfr: TLP2703(TP,E TTI: TLP2703(TP,E Toshiba Availability: 1,500In StockHigh Speed Optocouplers Photo-IC 100Kbps CTR=900%min | 1,500In Stock | SMD/SMT | SOIC-6 | 1 Channel | 100 kb/s | 5000 Vrms | Photo IC | 900 % | 1.6 mA | 1.47 V | 5 V | 80 mA | 100 mW | - 40 C | + 125 C | Reel | ||||||
Mfr: TLP2366(V4-TPL,E TTI: TLP2366(V4-TPL,E Toshiba Availability: 12,000In StockHigh Speed Optocouplers Photo-IC 6V 125degC 3750 Vrms | 12,000In Stock | SMD/SMT | 1 Channel | 20 Mb/s | 3750 Vrms | Totem Pole | 10 mA | 1.61 V | 15 ns | 15 ns | 5 V | 10 mA | 60 mW | - 40 C | + 125 C | TLP2366 | Reel | |||||
Mfr: TLP2770(TP,E TTI: TLP2770(TP,E Toshiba Availability: 3,000In StockHigh Speed Optocouplers Photo-IC 20Mbps CTR=900%min | 3,000In Stock | SMD/SMT | SOIC-6 | 1 Channel | 20 Mb/s | 5000 Vrms | Totem Pole | 1.3 mA | 1.5 V | 1.3 ns | 1 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2770 | Reel | ||||
Mfr: TLP2362(TPR,E TTI: TLP2362(TPR,E Toshiba Availability: 9,000In StockHigh Speed Optocouplers 3750 Vrms 10MBd 4mA 2.7 to 5.5V LED | 9,000In Stock | SMD/SMT | 1 Channel | 10 Mb/s | 3750 Vrms | Open Collector | 10 mA | 1.55 V | 12.8 ns | 2.6 ns | 5 V | 25 mA | 60 mW | - 40 C | + 125 C | TLP2362 | Reel | |||||
125In Stock | SMD/SMT | SOIC-6 | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 10 mA | 1.55 V | 15 ns | 12 ns | 5 V | 25 mA | 75 mW | - 40 C | + 125 C | TLP2355 | Tube | |||||
Mfr: TLP2309(TPL,E) TTI: TLP2309(TPL,E) Toshiba Availability: 6,000In StockHigh Speed Optocouplers 3.3V 5V Supply Volt 30V 1A 3750Vrms | 6,000In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Open Collector | 15 % | 10 mA | 1.55 V | 5 V | 8 mA | 40 mW | - 40 C | + 110 C | TLP2309 | Reel | |||||
Mfr: TLP2748(TP,E TTI: TLP2748(TPE Toshiba Availability: 6,000In StockHigh Speed Optocouplers HIGH SPEED OPTO IC (5MBPS) | 6,000In Stock | 1 Channel | 10 Mb/s | 5000 Vrms | Totem Pole, Inverter | - 40 C | + 110 C | Reel | ||||||||||||||
Mfr: TLP2361(TPL,E TTI: TLP2361(TPLE Toshiba Availability: 6,000In StockHigh Speed Optocouplers PHOTOCOUPLER PHOTO-IC OUTPUT | 6,000In Stock | 2 mA | 1.5 V | TLP2361 | Reel | |||||||||||||||||
Mfr: TLP2368(TPL,E TTI: TLP2368(TPLE Toshiba Availability: 6,000In StockHigh Speed Optocouplers PHOTOCOUPLER PHOTO-IC OUTPUT | 6,000In Stock | 10 mA | 1.55 V | TLP2368 | Reel | |||||||||||||||||
Mfr: TLP2366(TPL,E TTI: TLP2366(TPLE Toshiba Availability: 18,000In StockHigh Speed Optocouplers PHOTOCOUPLER PHOTO-IC OUTPUT | 18,000In Stock | 10 mA | 1.61 V | TLP2366 | Reel | |||||||||||||||||
Mfr: TLP109(TPL,E TTI: TLP109(TPLE Toshiba Availability: 6,000In Stock12,000 On Order Expected 08-Dec-26 High Speed Optocouplers HI-SPEED CPLR PWR SUPPLY 30V | 6,000In Stock12,000 On Order Expected 08-Dec-26 | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % | 16 mA | 1.64 V | 800 ns | 800 ns | 5 V | 8 mA | 140 mW | - 55 C | + 125 C | TLP109 | Reel | |||
Mfr: TLP2367(TPR,E TTI: TLP2367(TPRE Toshiba Availability: 6,000In StockHigh Speed Optocouplers PHOTOCOUPLER PHOTO-IC OUTPUT | 6,000In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2710(TP,E TTI: TLP2710(TPE Toshiba Availability: 3,000In StockHigh Speed Optocouplers OPTOCOUPLER | 3,000In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2719(TP4,E TTI: TLP2719(TP4E Toshiba Availability: 3,000In StockHigh Speed Optocouplers OPTOCOUPLER | 3,000In Stock | Reel |