Toshiba - High Speed Optocouplers
1,048 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2310(TPL,E TTI: TLP2310(TPLE Toshiba Availability: 0In StockHigh Speed Optocouplers PHOTOCOUPLER SO6 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2766A(TP,E TTI: TLP2766A(TPE Toshiba Availability: 0In StockHigh Speed Optocouplers OPTOCOUPLER | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2768A(TP,E TTI: TLP2768A(TPE Toshiba Availability: 0In StockHigh Speed Optocouplers PHOTOCOUPLER | 0In Stock | SO-6 Stretched | 1 Channel | 20 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 30 ns | 30 ns | 5 V | 25 mA | 60 mW | - 40 C | + 125 C | TLP2768A | Reel | |||||
0In Stock | Reel | |||||||||||||||||||||
Mfr: TLP2355(TPL,E TTI: TLP2355(TPLE Toshiba Availability: 0In StockHigh Speed Optocouplers PHOTOCOUPLER SO6 | 0In Stock | 10 mA | 1.55 V | TLP2355 | Reel | |||||||||||||||||
Mfr: TLP2304(TPL,E TTI: TLP2304(TPLE Toshiba Availability: 0In StockHigh Speed Optocouplers PHOTOCOUPLER SO6 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2363(V4-TPR,E TTI: TLP2363(V4-TPRE Toshiba Availability: 0In StockHigh Speed Optocouplers PHOTOCOUPLER SO6 | 0In Stock | SMD/SMT | SO-6 | 1 Channel | 15 Mb/s | 3750 Vrms | Photo IC | 25 mA | 1.5 V | 23 ns | 7 ns | 5 V | 25 mA | 100 mW | - 40 C | + 105 C | Reel | |||||
Mfr: TLP2361(TPR,E TTI: TLP2361(TPRE Toshiba Availability: 0In StockHigh Speed Optocouplers 15MBPS HI SPEED CPLR;SO6;RIGHT | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2361(V4,E TTI: TLP2361(V4E Toshiba Availability: 0In StockHigh Speed Optocouplers 15MBPS HI SPEED CPLR;VDE;SO6 | 0In Stock | 2 mA | 1.5 V | TLP2361 | Tube | |||||||||||||||||
Mfr: TLP2662(TP1,F) TTI: TLP2662(TP1F) Toshiba Availability: 0In StockHigh Speed Optocouplers PHOTOCOUPLER PHOTO-IC OUTPUT | 0In Stock | 10 mA | 1.55 V | Reel | ||||||||||||||||||
Not Available Online | PDIP-8 | 1 Channel | 10 Mb/s | 2500 Vrms | Open Collector | 1000 % | 10 mA | 1.65 V | 30 ns | 30 ns | 5 V | 50 mA | 85 mW | - 40 C | + 85 C | 6N137 | Tube | |||||
Mfr: TLP115TPRF TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC cplr 10Mbps Logic IFT=10mA | Not Available Online | 1 Channel | 10 Mb/s | 2500 Vrms | Open Collector | 10 mA | 1.65 V | 30 ns | 30 ns | 5 V | 25 mA | 40 mW | 0 C | + 70 C | TLP115 | Reel | ||||||
Not Available Online | PDIP-8 | 1 Channel | 1 Mb/s | 2500 Vrms | Phototransistor | 30 % | 16 mA | 1.65 V | 5 V | 8 mA | 100 mW | - 55 C | + 100 C | TLP550 | Tube | |||||||
Mfr: TLP2066(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC coupler Vcc=3.3V 20Mbps | Not Available Online | SMD/SMT | MSOP-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Totem Pole | 18 mA | 1.85 V | 5 ns | 4 ns | 6 V | 10 mA | 40 mW | - 40 C | + 100 C | TLP206 | Tube | ||||
Not Available Online | PDIP-8 | 2 Channel | 1 Mb/s | 2500 Vrms | Open Collector | 19 % to 30 % | 16 mA | 1.65 V | 5 V | 8 mA | 45 mW | - 55 C | + 100 C | TLP2531 | Bulk | |||||||
Mfr: TLP2116(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC, Dual CH Dual Photocoupler | Not Available Online | SMD/SMT | 15 Mb/s | Photo IC | 10 mA | 1.65 V | Tube | |||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2701(GB-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | TLP2719 | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2766A(TPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 20 Mb/s | 5000 Vrms | Totem Pole | 10 mA | 1.4 V | 5 ns | 4 ns | 5 V | 3 mA | 40 mW | - 40 C | + 125 C | TLP2766A | |||||
Mfr: TLP2768A(D4-TPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | SMD/SMT | SO-6 Stretched | 1 Channel | 20 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 30 ns | 30 ns | 5 V | 25 mA | 60 mW | - 40 C | + 125 C | TLP2768A | |||||
Mfr: TLP512(HITACHI,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online |