Toshiba - High Speed Optocouplers
1,048 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP754F(D4-TP4F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | TLP754F | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2372(TPR,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | SMD/SMT | SO-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Photo IC | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | ||||||
Mfr: TLP2701(TPR,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2704(MB-TP,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2709(D4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2709(D4-TP,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2710(TP,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2761F(D4-TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2098(TPL,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Hi Spd Logic Output Phcplr 3750Vrms | Not Available Online | 1 Channel | 5 Mb/s | 3750 Vrms | Photo IC | 10 mA | 1.57 V | 30 ns | 30 ns | TLP2098 | Reel | |||||||||||
Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % | 16 mA | 1.64 V | 800 ns | 800 ns | 5 V | 8 mA | 140 mW | - 55 C | + 125 C | TLP109 | |||||
Not Available Online | 10 mA | 1.61 V | TLP118 | |||||||||||||||||||
Not Available Online | 10 mA | 1.61 V | TLP118 | |||||||||||||||||||
Not Available Online | 10 mA | 1.55 V | TLP2358 | |||||||||||||||||||
Mfr: TLP2358(TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | 10 mA | 1.55 V | TLP2358 | ||||||||||||||||||
Mfr: TLP2368(TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | 10 mA | 1.55 V | TLP2368 | ||||||||||||||||||
Mfr: TLP759(LF1,J,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photocoupler, Photo IC Output | Not Available Online | Through Hole | DIP-8 | 1 Channel | 1 Mb/s | 5000 Vrms | Open Collector | 40 % | 16 mA | 1.65 V | 5 V | 8 mA | 100 mW | - 55 C | + 100 C | TLP759 | Tube | |||||
Not Available Online | 10 mA | 1.61 V | TLP2366 | |||||||||||||||||||
Mfr: TLP2108(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photocoupler, Photo IC Output | Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 2500 Vrms | Totem Pole | 10 mA | 1.65 V | 30 ns | 30 ns | 5 V | - 40 C | + 100 C | Reel | ||||||||
Mfr: TLP759(J,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photocoupler, Photo IC Output | Not Available Online | Through Hole | DIP-8 | 1 Channel | 1 Mb/s | 5000 Vrms | Open Collector | 40 % | 16 mA | 1.65 V | 5 V | 8 mA | 100 mW | - 55 C | + 100 C | TLP759 | Tube | |||||
Mfr: TLP104(V4-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | TLP104 | ||||||||||||||||||||
Not Available Online | 1 Channel | 10 Mb/s | 5000 Vrms | Totem Pole, Inverter | - 40 C | + 110 C |