LOC211 - High Linearity Optocouplers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Transfer Ratio | Fall Time | Rise Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 0.8 % to 3 % | SMD/SMT | SOIC-16 | Phototransistor | 2 Channel | 3750 Vrms | 10 mA | 1.2 V | 5 V | 800 mW | - 40 C | + 85 C | LOC211 | Tube | LOC211PTR | ||||||
Not Available Online | 0.8 % to 3 % | SMD/SMT | SOIC-16 | Phototransistor | 2 Channel | 3750 Vrms | 10 mA | 1.2 V | 5 V | 800 mW | - 40 C | + 85 C | LOC211 | Reel | LOC211P |