SMD - High Linearity Optocouplers
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Transfer Ratio | Fall Time | Rise Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 0.4 % to 3 % | SMD/SMT | SOIC-8 | Phototransistor | 1 Channel | 3750 Vrms | 10 mA | 1.2 V | 5 V | 500 mW (1/2 W) | - 40 C | + 85 C | LOC110 | Tube | LOC110PTR | ||||||
0In Stock | 0.8 % to 3 % | SMD/SMT | SOIC-8 | Phototransistor | 1 Channel | 3750 Vrms | 10 mA | 1.2 V | 5 V | 500 mW (1/2 W) | - 40 C | + 85 C | LOC117 | Tube | |||||||
0In Stock | 0.8 % to 3 % | SMD/SMT | SOIC-8 | Phototransistor | 1 Channel | 3750 Vrms | 10 mA | 1.2 V | 5 V | 500 mW (1/2 W) | - 40 C | + 85 C | LOC117 | Reel | |||||||
0In Stock | SMD/SMT | SOIC-16 | Phototransistor | 2 Channel | 3750 Vrms | 800 mW | LOC215 | Tube | |||||||||||||
0In Stock | 0.8 % to 3 % | SMD/SMT | Flatpack-8 | Phototransistor | 1 Channel | 3750 Vrms | 10 mA | 1.2 V | 5 V | 500 mW (1/2 W) | - 40 C | + 85 C | LOC117 | Tube | |||||||
0In Stock | 0.4 % to 3 % | SMD/SMT | Flatpack-8 | Phototransistor | 1 Channel | 3750 Vrms | 10 mA | 1.2 V | 5 V | 500 mW (1/2 W) | - 40 C | + 85 C | LOC110 | Reel | LOC110S LOC110 | ||||||
0In Stock | 0.8 % to 3 % | SMD/SMT | Flatpack-8 | Phototransistor | 1 Channel | 3750 Vrms | 10 mA | 1.2 V | 5 V | 500 mW (1/2 W) | - 40 C | + 85 C | LOC111 | Tube | |||||||
0In Stock | SMD/SMT | Flatpack-8 | Phototransistor | 1 Channel | 3750 Vrms | 10 mA | 1.2 V | 5 V | 500 mW (1/2 W) | - 40 C | + 85 C | LOC112 | Tube | LOC112S LOC112STR | |||||||
0In Stock | 0.8 % to 3 % | SMD/SMT | Flatpack-8 | Phototransistor | 1 Channel | 3750 Vrms | 10 mA | 1.2 V | 5 V | 500 mW (1/2 W) | - 40 C | + 85 C | LOC117 | Reel | |||||||
Mfr: IL300-E-X007T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | 0In Stock | 0.5 % to 1.1 % | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Reel | ||||
Mfr: IL300-EF-X017 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | 0In Stock | 0.5 % to 1.1 % | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | ||||
Mfr: IL300-X017 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | 0In Stock | 0.5 % to 1.1 % | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube |
- 1
- 2