LOC110 - IXYS - High Linearity Optocouplers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Transfer Ratio | Fall Time | Rise Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 0.4 % to 3 % | SMD/SMT | SOIC-8 | Phototransistor | 1 Channel | 3750 Vrms | 10 mA | 1.2 V | 5 V | 500 mW (1/2 W) | - 40 C | + 85 C | LOC110 | Reel | LOC110S | ||||||
0In Stock | 0.4 % to 3 % | Through Hole | DIP-8 | Phototransistor | 1 Channel | 3750 Vrms | 10 mA | 1.2 V | 5 V | 500 mW (1/2 W) | - 40 C | + 85 C | LOC110 | Tube | LOC110P LOC110PTR | ||||||
0In Stock | 0.4 % to 3 % | SMD/SMT | Flatpack-8 | Phototransistor | 1 Channel | 3750 Vrms | 10 mA | 1.2 V | 5 V | 500 mW (1/2 W) | - 40 C | + 85 C | LOC110 | Tube | LOC110 LOC110PTR | ||||||
Not Available Online | 0.4 % to 3 % | SMD/SMT | SOIC-8 | Phototransistor | 1 Channel | 3750 Vrms | 10 mA | 1.2 V | 5 V | 500 mW (1/2 W) | - 40 C | + 85 C | LOC110 | Tube | LOC110PTR | ||||||
Not Available Online | 0.4 % to 3 % | SMD/SMT | Flatpack-8 | Phototransistor | 1 Channel | 3750 Vrms | 10 mA | 1.2 V | 5 V | 500 mW (1/2 W) | - 40 C | + 85 C | LOC110 | Reel | LOC110S LOC110 |