TLP848 - Optical Switches, Transmissive, Phototransistor Output
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Distance | Sensing Method | Slot Width | Aperture Width | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | If - Forward Current | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1.2 mm | Transmissive, Actuator Type | 1.2 mm | 0.3 mm | 15 V | 50 mA | 10 mA | SMD/SMT | - 30 C | + 85 C | TLP848 | Tube |