TCPT13xxX01 - Optical Switches, Transmissive, Phototransistor Output
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Distance | Sensing Method | Slot Width | Aperture Width | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | If - Forward Current | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCPT1300X01 TTI: TCPT1300X01 Vishay Semiconductors Availability: 12,000In StockOptical Switches, Transmissive, Phototransistor Output Transmissive Optical Sensor | 12,000In Stock | Transmissive, Slotted | 3 mm | 0.3 mm | 20 V | 20 mA | 25 mA | SMD/SMT | - 40 C | + 105 C | TCPT13xxX01 | Reel | AEC-Q100 | |||
Mfr: TCUT1300X01 TTI: TCUT1300X01 Vishay Semiconductors Availability: 2,000In StockOptical Switches, Transmissive, Phototransistor Output 2-Ch Transmissive Optical Sensor | 2,000In Stock | Transmissive, Slotted | 3 mm | 0.3 mm | 20 V | 20 mA | 25 mA | - 40 C | + 105 C | TCPT13xxX01 | Reel | AEC-Q100 | ||||
Mfr: TCPT1350X01 TTI: TCPT1350X01 Vishay Semiconductors Optical Switches, Transmissive, Phototransistor Output 1CH 0.3mm APERT SENSOR TRANS | 0In Stock | Transmissive, Slotted | 3 mm | 0.3 mm | 20 V | 20 mA | 25 mA | SMD/SMT | - 40 C | + 125 C | TCPT13xxX01 | Reel | AEC-Q100 | |||
Mfr: TCUT1350X01 TTI: TCUT1350X01 Vishay Semiconductors Availability: 0In StockOptical Switches, Transmissive, Phototransistor Output 2CH 0.3mm APERT SENSOR TRANS | 0In Stock | Transmissive, Slotted | 3 mm | 0.3 mm | 20 V | 20 mA | 25 mA | SMD/SMT | - 40 C | + 125 C | TCPT13xxX01 | Reel | AEC-Q100 |