OPB859 - Optical Switches, Transmissive, Phototransistor Output
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Distance | Sensing Method | Slot Width | Aperture Width | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | If - Forward Current | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.27 mm | 30 V | 20 mA | PCB Mount | - 40 C | + 85 C | OPB859 | Bulk |