OPB420xZ - Optical Switches, Transmissive, Phototransistor Output
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Distance | Sensing Method | Slot Width | Aperture Width | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | If - Forward Current | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Transmissive, Slotted | 30 V | 10 mA | 20 mA | Wire Leads | - 40 C | + 85 C | OPB420xZ | Bulk | |||||||
0In Stock | Transmissive, Slotted | 24 V | 10 mA | 20 mA | Wire Leads | - 40 C | + 85 C | OPB420xZ | Bulk |