HOA1881 - Optical Switches, Transmissive, Phototransistor Output
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Distance | Sensing Method | Slot Width | Aperture Width | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | If - Forward Current | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HOA1881-013 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output 4 mA, Darlington 75us Rise and Fall | Not Available Online | 3.18 mm | Transmissive, Slotted | 3.18 mm | 15 V | 30 mA | 50 mA | Through Hole | - 40 C | + 85 C | HOA1881 | |||||
Mfr: HOA1881-012 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output 1.80mA, Transistor 15us Rise and Fall | Not Available Online | 3.18 mm | Transmissive, Slotted | 3.18 mm | 30 V | 30 mA | 50 mA | Through Hole | - 40 C | + 85 C | HOA1881 |