HOA1877 - Optical Switches, Transmissive, Phototransistor Output
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Distance | Sensing Method | Slot Width | Aperture Width | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | If - Forward Current | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HOA1877-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output .50mA, Transistor 15us Rise and Fall | Not Available Online | 9.52 mm | Transmissive, Slotted | 9.52 mm | 1.52 mm | 30 V | 30 mA | 50 mA | Through Hole | - 55 C | + 100 C | HOA1877 | ||||
Mfr: HOA1877-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output 1.50mA, Transistor 75us Rise and Fall | Not Available Online | Transmissive, Slotted | 9.52 mm | 1.52 mm | 15 V | 30 mA | 50 mA | - 55 C | + 100 C | HOA1877 | ||||||
Mfr: HOA1877-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output .1 mA, Transistor 15us Rise and Fall | Not Available Online | 9.52 mm | Transmissive, Slotted | 9.52 mm | 1.52 mm | 30 V | 30 mA | 50 mA | Through Hole | - 55 C | + 100 C | HOA1877 |