HOA0892 - Optical Switches, Transmissive, Phototransistor Output
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Distance | Sensing Method | Slot Width | Aperture Width | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | If - Forward Current | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HOA0892-L55 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output 1.8 mA, Transistor 15us Rise and Fall | Not Available Online | Transmissive, Slotted | 3.3 mm | 1.52 mm | 30 V | 30 mA | 50 mA | - 40 C | + 85 C | HOA0892 |