Optical Switches, Transmissive, Phototransistor Output
944 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Distance | Sensing Method | Slot Width | Aperture Width | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | If - Forward Current | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 0.25 mm | 30 V | 20 mA | PCB Mount | - 40 C | + 85 C | OPB8-L | Bulk | ||||||
0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.27 mm | 30 V | 20 mA | PCB Mount | - 40 C | + 85 C | OPB8-L | Bulk | ||||||
0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.27 mm | 30 V | 20 mA | PCB Mount | - 40 C | + 85 C | OPB86/87 | Bulk | ||||||
0In Stock | Transmissive, Slotted | 3.1 mm | 0.5 mm | 70 V | 100 mA | 60 mA | - 55 C | + 85 C | Tube | ||||||||
Mfr: TCUT1350X01 TTI: TCUT1350X01 Vishay Semiconductors Availability: 0In StockOptical Switches, Transmissive, Phototransistor Output 2CH 0.3mm APERT SENSOR TRANS | 0In Stock | Transmissive, Slotted | 3 mm | 0.3 mm | 20 V | 20 mA | 25 mA | SMD/SMT | - 40 C | + 125 C | TCPT13xxX01 | Reel | AEC-Q100 | ||||
Mfr: OPB880T11Z TTI: OPB880T11Z Optek / TT Electronics Availability: 0In StockOptical Switches, Transmissive, Phototransistor Output SLTTD OPTICAL SWITCH | 0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 0.25 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 85 C | OPB88/89-Z | Bulk | |||||
Mfr: OPB890T11Z TTI: OPB890T11Z Optek / TT Electronics Availability: 0In StockOptical Switches, Transmissive, Phototransistor Output Slotted Opt Switch | 0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 0.25 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 85 C | OPB88/89-Z | Bulk | |||||
0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.27 mm | 30 V | 20 mA | PCB Mount | - 40 C | + 85 C | OPB86/87 | Bulk | ||||||
0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.27 mm | 30 V | 14 mA | 20 mA | PCB Mount | - 40 C | + 85 C | OPB36/37 | Bulk | |||||
0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 0.25 mm | 30 V | 10 mA | 20 mA | PCB Mount | - 40 C | + 85 C | OPB36/37 | Bulk | |||||
0In Stock | 3.05 mm | Transmissive, Slotted | 3.05 mm | 0.25 mm | 30 V | 20 mA | PCB Mount | - 40 C | + 85 C | Bulk | |||||||
Mfr: OPB890T55Z TTI: OPB890T55Z Optek / TT Electronics Availability: 0In StockOptical Switches, Transmissive, Phototransistor Output Slotted Opt Switch | 0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.27 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 85 C | OPB88/89-Z | Bulk | |||||
Mfr: OPB841W51Z TTI: OPB841W51Z Optek / TT Electronics Availability: 0In StockOptical Switches, Transmissive, Phototransistor Output Slotted Opt Switch | 0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.27 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 80 C | OPB8-W | Bulk | |||||
0In Stock | 3.4 mm | Transmissive, Slotted | 3.4 mm | 0.5 mm | 30 V | 20 mA | Through Hole | - 25 C | + 85 C | EE-SX1071 | Bulk | EESX1071 | |||||
0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.27 mm | 30 V | 14 mA | 20 mA | PCB Mount | - 40 C | + 85 C | OPB36/37 | Bulk | |||||
0In Stock | 3 mm | Transmissive, Slotted | 3 mm | 0.5 mm | 30 V | 20 mA | Through Hole | - 25 C | + 85 C | EE-SX1046 | Bulk | EESX1046 | |||||
0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 30 V | 20 mA | Through Hole | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | 9.5 mm | Transmissive, Slotted | 9.5 mm | 1.27 mm | 30 V | 20 mA | PCB Mount | - 40 C | + 85 C | OPB800-L | Bulk | ||||||
0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 0.25 mm | 30 V | 20 mA | PCB Mount | - 40 C | + 85 C | OPB86/87 | Bulk | ||||||
0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 0.25 mm | 30 V | 20 mA | PCB Mount | - 40 C | + 85 C | OPB86/87 | Bulk | ||||||
Mfr: OPB881T55Z TTI: OPB881T55Z Optek / TT Electronics Availability: 0In StockOptical Switches, Transmissive, Phototransistor Output Slotted Opt Switch | 0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.27 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 85 C | OPB88/89-Z | Bulk | |||||
Mfr: OPB390T51Z TTI: OPB390T51Z Optek / TT Electronics Availability: 0In StockOptical Switches, Transmissive, Phototransistor Output Slotted Opt Switch | 0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 0.25 mm | 30 V | 10 mA | 20 mA | Wire Leads | - 40 C | + 85 C | OPB380/90-Z | Bulk | ||||
0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 0.25 mm | 30 V | 10 mA | 20 mA | PCB Mount | - 40 C | + 85 C | OPB36/37 | Bulk | |||||
0In Stock | 2.54 mm | Transmissive, Slotted | 2.54 mm | 1.02 mm | 30 V | 20 mA | PCB Mount | - 40 C | + 85 C | Bulk | |||||||
0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.27 mm | 30 V | 20 mA | PCB Mount | - 40 C | + 85 C | OPB86/87 | Bulk |