Optical Switches, Transmissive, Phototransistor Output
944 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Distance | Sensing Method | Slot Width | Aperture Width | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | If - Forward Current | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3 mm | Transmissive, Slotted | 3 mm | 0.4 mm | 30 V | 30 mA | Through Hole | - 25 C | + 85 C | Bulk | |||||||
Not Available OnlineLimited Supply | Reel | ||||||||||||||||
0In Stock | Transmissive, Slotted | 2.54 mm | 1.52 mm | 30 V | 50 mA | Through Hole | - 40 C | + 85 C | Bulk | ||||||||
Mfr: OPB890P11Z TTI: OPB890P11Z Optek / TT Electronics Availability: 0In StockOptical Switches, Transmissive, Phototransistor Output Slotted Opt Switch | 0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 0.25 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 85 C | OPB88/89-Z | Bulk | |||||
0In Stock | 5.1 mm | Transmissive, Slotted | 5.1 mm | 30 V | 6 mA | 20 mA | PCB Mount | - 40 C | + 85 C | Bulk | |||||||
Mfr: OPB821S10Z TTI: OPB821S10Z Optek / TT Electronics Availability: 0In StockOptical Switches, Transmissive, Phototransistor Output Slotted Opt Switch | 0In Stock | 2.03 mm | Transmissive, Slotted | 2.03 mm | 0.25 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 85 C | Bulk | ||||||
Mfr: OPB380N11Z TTI: OPB380N11Z Optek / TT Electronics Availability: 0In StockOptical Switches, Transmissive, Phototransistor Output SLOTTED OPTIC SWITCH | 0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 0.25 mm | 30 V | 5 mA | 20 mA | Wire Leads | - 40 C | + 85 C | OPB380/90-Z | Bulk | ||||
0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 0.25 mm | 30 V | 20 mA | PCB Mount | - 40 C | + 85 C | OPB8-L | Bulk | ||||||
Mfr: TCPT1350X01 TTI: TCPT1350X01 Vishay Semiconductors Optical Switches, Transmissive, Phototransistor Output 1CH 0.3mm APERT SENSOR TRANS | 0In Stock | Transmissive, Slotted | 3 mm | 0.3 mm | 20 V | 20 mA | 25 mA | SMD/SMT | - 40 C | + 125 C | TCPT13xxX01 | Reel | AEC-Q100 | ||||
0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 0.25 mm | 30 V | 10 mA | 20 mA | PCB Mount | - 40 C | + 85 C | OPB36/37 | Bulk | |||||
0In Stock | Transmissive, Slotted | 24 V | 10 mA | 20 mA | Wire Leads | - 40 C | + 85 C | OPB420xZ | Bulk | ||||||||
Mfr: OPB390P51Z TTI: OPB390P51Z Optek / TT Electronics Availability: 0In StockOptical Switches, Transmissive, Phototransistor Output Slotted Opt Switch | 0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 0.25 mm | 30 V | 10 mA | 20 mA | Wire Leads | - 40 C | + 85 C | OPB380/90-Z | Bulk | ||||
0In Stock | Transmissive, Slotted | 2.54 mm | 30 V | 50 mA | - 40 C | + 85 C | OPB8-L | Bulk | |||||||||
0In Stock | Transmissive, Slotted | 30 V | 10 mA | 20 mA | Wire Leads | - 40 C | + 85 C | OPB420xZ | Bulk | ||||||||
Mfr: OPB881L55Z TTI: OPB881L55Z Optek / TT Electronics Availability: 0In StockOptical Switches, Transmissive, Phototransistor Output Slotted Opt Switch | 0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.27 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 85 C | OPB88/89-Z | Bulk | |||||
0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.27 mm | 30 V | 20 mA | PCB Mount | - 40 C | + 85 C | OPB8-L | Bulk | ||||||
0In Stock | 9.5 mm | Transmissive, Slotted | 9.5 mm | 1.27 mm | 30 V | 20 mA | PCB Mount | - 40 C | + 85 C | OPB800-L | Bulk | ||||||
0In Stock | Transmissive, Slotted | 3.1 mm | 0.25 mm | 70 V | 100 mA | 60 mA | - 55 C | + 85 C | Tube | ||||||||
0In StockLimited Supply | 4 mm | Transmissive, Slotted | 4 mm | 1.4 mm | 12 V | 20 mA | 30 mA | SMD/SMT | - 30 C | + 85 C | EE-SX1340 | Each | EESX1340 | ||||
Mfr: OPB891T55Z TTI: OPB891T55Z Optek / TT Electronics Availability: 0In StockOptical Switches, Transmissive, Phototransistor Output .125in SLOT OPAQUE | 0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.27 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 85 C | OPB88/89-Z | Bulk | |||||
0In Stock | 22.86 mm | Transmissive, Slotted | 22.86 mm | 0.762 mm | 30 V | 1 mA | 20 mA | PCB Mount | - 40 C | + 80 C | Bulk | ||||||
Mfr: OPB380P51Z TTI: OPB380P51Z Optek / TT Electronics Availability: 0In StockOptical Switches, Transmissive, Phototransistor Output Slotted Opt Switch | 0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 0.25 mm | 30 V | 10 mA | 20 mA | Wire Leads | - 40 C | + 85 C | OPB380/90-Z | Bulk | ||||
0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 0.25 mm | 30 V | 10 mA | 20 mA | PCB Mount | - 40 C | + 85 C | OPB36/37 | Bulk | |||||
0In Stock | 2.03 mm | Transmissive, Actuator Type | 2.03 mm | 30 V | 10 mA | PCB Mount | - 40 C | + 100 C | Tray | ||||||||
0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.27 mm | 30 V | 20 mA | PCB Mount | - 40 C | + 85 C | OPB8-L | Bulk |