Optical Switches, Transmissive, Phototransistor Output
944 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Distance | Sensing Method | Slot Width | Aperture Width | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | If - Forward Current | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,490In Stock | Transmissive, Slotted | 8 mm | 0.5 mm | Bulk | |||||||||||||
100In Stock | Transmissive, Slotted | Each | |||||||||||||||
100In Stock | Transmissive, Slotted | Bulk | |||||||||||||||
10In Stock | Transmissive, Slotted | 3.4 mm | 0.5 mm | 30 V | 20 mA | Through Hole | - 25 C | + 85 C | Bulk | ||||||||
30In Stock | 5 mm | Transmissive, Slotted | 5 mm | 0.5 mm | 30 V | 20 mA | Through Hole | - 25 C | + 85 C | Bulk | |||||||
190In Stock | 3.6 mm | Transmissive, Slotted | 3.6 mm | 2 mm | 30 V | 20 mA | Through Hole | - 25 C | + 85 C | Bulk | |||||||
10In Stock | Transmissive, Actuator Type | 30 V | 20 mA | 50 mA | Through Hole | - 25 C | + 70 C | EE-SA105 | Bulk | EESA105 | |||||||
Mfr: TCPT1300X01 TTI: TCPT1300X01. Vishay Semiconductors Availability: 1,870In StockCut Tape Optical Switches, Transmissive, Phototransistor Output Transmissive Optical Sensor | 1,870In Stock | Transmissive, Slotted | 3 mm | 0.3 mm | 20 V | 20 mA | 25 mA | SMD/SMT | - 40 C | + 105 C | Cut Tape | AEC-Q100 | |||||
25In Stock | 2 mm | Transmissive, Slotted | 2 mm | 0.4 mm | 30 V | 30 mA | 50 mA | Through Hole | - 25 C | + 85 C | Bulk | ||||||
0In Stock | 3 mm | Transmissive, Slotted | 3 mm | 0.5 mm | 30 V | 20 mA | Through Hole | - 25 C | + 85 C | Bulk | |||||||
40In Stock | Reflective | Bulk | |||||||||||||||
0In Stock | 3 mm | Transmissive, Slotted | 3 mm | 0.4 mm | 30 V | 30 mA | Through Hole | - 25 C | + 85 C | EE-SX1106 | Bulk | EESX1106 | |||||
0In Stock19,000 On Order Expected 19-Nov-26 | Transmissive, Slotted | 3 mm | 30 V | 30 mA | 35 mA | SMD/SMT | - 30 C | + 85 C | RPI-0352E | Reel | |||||||
Mfr: OPB840W11Z TTI: OPB840W11Z Optek / TT Electronics Availability: 0In Stock1,130 On Order Expected 03-Feb-27 Optical Switches, Transmissive, Phototransistor Output Output Phototranstr Input Diode | 0In Stock1,130 On Order Expected 03-Feb-27 | 3.18 mm | Transmissive, Slotted | 3.18 mm | 0.25 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 80 C | OPB8-W | Bulk | |||||
0In Stock | 5 mm | Transmissive, Slotted | 5 mm | 0.5 mm | 12 V | 20 mA | 30 mA | SMD/SMT | - 30 C | + 85 C | EE-SX1350 | Each | EESX1350 | ||||
Mfr: OPB880P51Z TTI: OPB880P51Z Optek / TT Electronics Availability: 0In Stock2,925 On Order Expected 02-Dec-26 Optical Switches, Transmissive, Phototransistor Output SLT 880 PHOTO TRAN | 0In Stock2,925 On Order Expected 02-Dec-26 | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.27 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 85 C | OPB88/89-Z | Bulk | |||||
0In Stock200 On Order Expected 14-Jan-27 | 914 mm | Transmissive, Slotted | 30 V | 20 mA | Wire Leads | - 40 C | + 80 C | Kit | |||||||||
Mfr: OPB890L11Z TTI: OPB890L11Z Optek / TT Electronics Availability: 0In Stock100 On Order Expected 26-Jan-27 Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch | 0In Stock100 On Order Expected 26-Jan-27 | 3.18 mm | Transmissive, Slotted | 3.18 mm | 0.25 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 85 C | OPB88/89-Z | Bulk | |||||
Mfr: OPB812W55Z TTI: OPB812W55Z Optek / TT Electronics Availability: 0In Stock650 On Order Expected 11-Jan-27 Optical Switches, Transmissive, Phototransistor Output .375" SLOT OPAQUE WIRE LEADS | 0In Stock650 On Order Expected 11-Jan-27 | 9.5 mm | Transmissive, Slotted | 9.5 mm | 1.27 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 80 C | OPB800-W | Bulk | |||||
0In Stock300 On Order Expected 29-Jan-27 | 3.8 mm | Transmissive, Slotted | 3.8 mm | 0.51 mm | 24 V | 20 mA | PCB Mount | - 40 C | + 100 C | Tube | |||||||
0In Stock | 3.94 mm | Transmissive, Slotted | 3.94 mm | 1.52 mm | 30 V | 20 mA | PCB Mount | - 40 C | + 85 C | Bulk | |||||||
0In Stock100 On Order Expected 11-Jan-27 | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.27 mm | 30 V | 20 mA | PCB Mount | - 40 C | + 85 C | OPB86/87 | Bulk | ||||||
0In Stock2,500 On Order Expected 26-Jan-27 | 9.5 mm | Transmissive, Slotted | 9.5 mm | 30 V | 16 mA | 20 mA | PCB Mount | - 40 C | + 80 C | Bulk | |||||||
Not Available OnlineLimited Supply | 2 mm | Transmissive, Slotted | 2 mm | 0.3 mm | 12 V | 20 mA | 5 mA | SMD/SMT | - 30 C | + 85 C | EE-SX1321 | Reel | EESX1321 | ||||
0In Stock | Each |