Optical Switches, Transmissive, Phototransistor Output
974 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Distance | Sensing Method | Slot Width | Aperture Width | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | If - Forward Current | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Transmissive, Slotted | 3 mm | 24 V | 20 mA | 15 mA | - 20 C | + 60 C | EESJ3WB | |||||||||
Mfr: EE-SPZ401W-02 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output T-BEAM PMS W/FIBER L -ON 5mm SD | Not Available Online | 5 mm | Transmissive, Through-Beam Type | 15 mA | Panel Mount | - 10 C | + 55 C | EESPZ401W02 | |||||||||
Not Available Online | Transmissive, Slotted | 30 V | 30 mA | 50 mA | Through Hole | - 25 C | + 85 C | RPI-578NF | Bulk | ||||||||
Not Available Online | Transmissive, Slotted | 1.2 mm | 0.4 mm | 30 V | 30 mA | 50 mA | - 25 C | + 85 C | RPI-131 | Bulk | |||||||
Mfr: EE-SPWL311 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output 1M SD T-BEAM PMS EMI TTER D-ON | Not Available Online | 1 m | Transmissive, Through-Beam Type | 20 mA | 20 mA | Through Hole | - 10 C | + 55 C | Bulk | 1775693 EESPWL311 | |||||||
Not Available Online | Transmissive, Slotted | 3.4 mm | 0.5 mm | 30 V | 20 mA | 50 mA | - 25 C | + 85 C | EE-SH3 | EESH3DS | |||||||
Not Available Online | Transmissive, Slotted | 3.4 mm | 0.5 mm | 30 V | 20 mA | 50 mA | Through Hole | - 25 C | + 85 C | EE-SH3 | EESH3G | ||||||
Not Available Online | Transmissive, Slotted | 4.6 mm | 30 V | 20 mA | 50 mA | - 40 C | + 100 C | EE-SX1061 | EESX1061 | ||||||||
Not Available Online | Transmissive, Slotted | 5 mm | 0.5 mm | 35 V | 50 mA | 30 mA | - 10 C | + 75 C | TLP841 | Tube | |||||||
Mfr: HOA0865-N55 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output .5 mA, Transistor 15us Rise and Fall | Not Available Online | Transmissive, Slotted | 3.3 mm | 30 V | 30 mA | 50 mA | - 40 C | + 85 C | |||||||||
Mfr: HOA0870-T51 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output 20 mA 100mW Detector Sensor | Not Available Online | Transmissive, Slotted | 3.3 mm | 1.52 mm | 30 V | 30 mA | 50 mA | - 40 C | + 85 C | HOA0870 | |||||||
Mfr: HOA0875-N51 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output .5 mA, Transistor 15us Rise and Fall | Not Available Online | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.52 mm | 30 V | 30 mA | 50 mA | Through Hole | - 40 C | + 85 C | HOA0875 | |||||
Mfr: HOA0876-N55 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output 1 mA, Transistor 15us Rise and Fall | Not Available Online | Transmissive, Slotted | 3.3 mm | 30 V | 30 mA | 50 mA | - 40 C | + 85 C | |||||||||
Mfr: HOA0881-T55 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output 1 mA, Transistor 15us Rise and Fall | Not Available Online | Transmissive, Slotted | 3.3 mm | 1.52 mm | 30 V | 30 mA | 50 mA | - 40 C | + 85 C | HOA0881 | |||||||
Mfr: HOA0882-L55 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output INFRARED SENSORS | Not Available Online | Transmissive, Slotted | 3.3 mm | 30 V | 30 mA | 50 mA | - 40 C | + 85 C | |||||||||
Mfr: HOA0890-L51 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output Opaque Single Mount Tab | Not Available Online | 3.18 mm | Transmissive, Slotted | 3.18 mm | 0.25 mm | 30 V | 30 mA | 50 mA | - 40 C | + 85 C | HOA0890 | ||||||
Mfr: HOA0890-T51 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output .5 mA, Transistor 15us Rise and Fall | Not Available Online | Transmissive, Slotted | 3.3 mm | 1.52 mm | 30 V | 30 mA | 50 mA | - 40 C | + 85 C | HOA0890 | |||||||
Not Available Online | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.27 mm | 30 V | 14 mA | 20 mA | PCB Mount | - 40 C | + 85 C | OPB36/37 | Bulk | |||||
Mfr: HOA0892-L55 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output 1.8 mA, Transistor 15us Rise and Fall | Not Available Online | Transmissive, Slotted | 3.3 mm | 1.52 mm | 30 V | 30 mA | 50 mA | - 40 C | + 85 C | HOA0892 | |||||||
Mfr: HOA1877-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output 1.50mA, Transistor 75us Rise and Fall | Not Available Online | Transmissive, Slotted | 9.52 mm | 1.52 mm | 15 V | 30 mA | 50 mA | - 55 C | + 100 C | HOA1877 | |||||||
Mfr: HOA1879-015 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output .50mA, Transistor 15us Rise and Fall | Not Available Online | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.02 mm | 30 V | 30 mA | 50 mA | Through Hole | - 40 C | + 85 C | HOA1879 | |||||
Mfr: HOA1881-012 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output 1.80mA, Transistor 15us Rise and Fall | Not Available Online | 3.18 mm | Transmissive, Slotted | 3.18 mm | 30 V | 30 mA | 50 mA | Through Hole | - 40 C | + 85 C | HOA1881 | ||||||
Mfr: HOA1884-011 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output .30mA, Transistor 15us Rise and Fall | Not Available Online | Transmissive, Slotted | 3.18 mm | 30 V | 30 mA | 50 mA | - 40 C | + 85 C | |||||||||
Mfr: HOA1888-013 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output Transmissive Sensor Darlington Output | Not Available Online | Transmissive, Slotted | 12 mm | 15 V | 30 mA | 50 mA | - 40 C | + 85 C | |||||||||
Mfr: HOA1889-011 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output .50mA, Transistor 15us Rise and Fall | Not Available Online | Transmissive, Slotted | 0.5 mm | 30 V | 30 mA | 50 mA | - 40 C | + 85 C | HOA1889 |