Honeywell - Optical Switches, Transmissive, Phototransistor Output
153 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Distance | Sensing Method | Slot Width | Aperture Width | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | If - Forward Current | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HOA6459-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output INFRARED SENSORS | Not Available Online | |||||||||||||||
Mfr: HOA0870-T55 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output .50 mA 1.6V 10uA IR SWITCH TRANSISTOR | Not Available Online | Transmissive, Slotted | 3.3 mm | 30 V | 30 mA | 50 mA | - 40 C | + 85 C | ||||||||
Mfr: HOA1874-012 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output 1.80mA, Transistor 15us Rise and Fall | Not Available Online | 3.05 mm | Transmissive, Slotted | 3.05 mm | 1.52 mm | 30 V | 30 mA | 50 mA | Through Hole | - 40 C | + 85 C | HOA1874 | ||||
Mfr: HOA1883-013 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output 4 mA, Darlington 75us Rise and Fall | Not Available Online | Transmissive, Slotted | 3.56 mm | 15 V | 50 mA | - 40 C | + 85 C | |||||||||
Mfr: HOA6512-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output INFRARED SENSORS | Not Available Online | |||||||||||||||
Mfr: HOA0865-L55 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output .5 mA, Transistor 15us Rise and Fall | Not Available Online | Transmissive, Slotted | 3.3 mm | 30 V | 30 mA | 50 mA | - 40 C | + 85 C | ||||||||
Mfr: HOA0867-L55 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output 1.8 mA, Transistor 15us Rise and Fall | Not Available Online | Transmissive, Slotted | 3.3 mm | 30 V | 30 mA | 50 mA | - 40 C | + 85 C | ||||||||
Mfr: HOA0870-L51 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output INFRARED SENSORS | Not Available Online | Transmissive, Slotted | 3.3 mm | 30 V | 30 mA | 50 mA | - 40 C | + 85 C | ||||||||
Mfr: HOA0871-L55 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output INFRARED SENSORS | Not Available Online | Transmissive, Slotted | 3.3 mm | 30 V | 30 mA | 50 mA | - 40 C | + 85 C | ||||||||
Mfr: HOA0872-L55 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output 1.8 mA, Transistor 15us Rise and Fall | Not Available Online | Transmissive, Slotted | 3.3 mm | 30 V | 30 mA | 50 mA | - 40 C | + 85 C | ||||||||
Mfr: HOA0872-T55 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output 1.8 mA, Transistor 15us Rise and Fall | Not Available Online | Transmissive, Slotted | 3.3 mm | 30 V | 30 mA | 50 mA | - 40 C | + 85 C | ||||||||
Mfr: HOA0875-N55 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output .5 mA, Transistor 15us Rise and Fall | Not Available Online | Transmissive, Slotted | 3.3 mm | 30 V | 30 mA | 50 mA | - 40 C | + 85 C | ||||||||
Mfr: HOA0875-T51 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output .5 mA, Transistor 15us Rise and Fall | Not Available Online | Transmissive, Slotted | 3.3 mm | 1.52 mm | 30 V | 30 mA | 50 mA | Through Hole | - 40 C | + 85 C | HOA0875 | |||||
Mfr: HOA0891-N55 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output 1 mA, Transistor 15us Rise and Fall | Not Available Online | Transmissive, Slotted | 3.3 mm | 30 V | 30 mA | 50 mA | - 40 C | + 85 C | ||||||||
Mfr: HOA1877-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output .50mA, Transistor 15us Rise and Fall | Not Available Online | 9.52 mm | Transmissive, Slotted | 9.52 mm | 1.52 mm | 30 V | 30 mA | 50 mA | Through Hole | - 55 C | + 100 C | HOA1877 | ||||
Mfr: HOA1879-011 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output INFRARED SENSORS | Not Available Online | Transmissive, Slotted | 3.18 mm | 1.02 mm | 30 V | 30 mA | 50 mA | - 40 C | + 85 C | HOA1879 | ||||||
Mfr: HOA1887-012 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output 1.80mA, Transistor 15us Rise and Fall | Not Available Online | Transmissive, Slotted | 3.18 mm | .25 mm | 30 V | 30 mA | 50 mA | - 40 C | + 85 C | HOA1887 | ||||||
Mfr: HOA0860-N51 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output .5 mA, Transistor 15us Rise and Fall | Not Available Online | Transmissive, Slotted | 3.3 mm | 30 V | 30 mA | 50 mA | - 40 C | + 85 C | ||||||||
Mfr: HOA0860-N55 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output INFRARED SENSORS | Not Available Online | Transmissive, Slotted | 3.3 mm | 1.52 mm | 30 V | 30 mA | 50 mA | - 40 C | + 85 C | HOA0860 | ||||||
Mfr: HOA0860-T51 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output .5 mA, Transistor 15us Rise and Fall | Not Available Online | Transmissive, Slotted | 3.3 mm | 1.52 mm | 30 V | 30 mA | 50 mA | - 40 C | + 85 C | HOA0860 | ||||||
Mfr: HOA0860-T55 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output .5 mA, Transistor 15us Rise and Fall | Not Available Online | Transmissive, Slotted | 3.3 mm | 30 V | 30 mA | 50 mA | - 40 C | + 85 C | ||||||||
Mfr: HOA1961-055 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output INFRARED SENSORS | Not Available Online | 0.01 in | 20 V | 20 mA | Through Hole | - 40 C | + 75 C | |||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Mfr: HOA0867-T55 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output 1.8 mA, Transistor 15us Rise and Fall | Not Available Online | Transmissive, Slotted | 3.3 mm | 30 V | 30 mA | 50 mA | - 40 C | + 85 C |