Optical Switches, Transmissive, Phototransistor Output
944 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Distance | Sensing Method | Slot Width | Aperture Width | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | If - Forward Current | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OPB830W55Z TTI: OPB830W55Z Optek / TT Electronics Availability: 1,840In Stock570 On Order Expected 10-Dec-26 Optical Switches, Transmissive, Phototransistor Output Output Phototranstr Input Diode | 1,840In Stock570 On Order Expected 10-Dec-26 | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.27 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 80 C | OPB8-W | Bulk | |||||
11,860In Stock | 9.5 mm | Transmissive, Slotted | 9.5 mm | 30 V | 16 mA | 20 mA | Wire Leads | - 40 C | + 80 C | Bulk | |||||||
Mfr: OPB810W51Z TTI: OPB810W51Z Optek / TT Electronics Availability: 6,410In StockOptical Switches, Transmissive, Phototransistor Output .375" SLOT OPAQUE WIRE LEADS | 6,410In Stock | 9.5 mm | Transmissive, Slotted | 9.5 mm | 0.25 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 80 C | OPB800-W | Bulk | |||||
Mfr: OPB830W11Z TTI: OPB830W11Z Optek / TT Electronics Availability: 3,950In StockOptical Switches, Transmissive, Phototransistor Output Slotted Opt Switch | 3,950In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 0.25 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 80 C | OPB8-W | Bulk | |||||
4,110In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.52 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 80 C | Bulk | |||||||
15,100In Stock | 4.83 mm | Transmissive, Slotted | 4.83 mm | 0.51 mm | 24 V | 20 mA | PCB Mount | - 40 C | + 100 C | Tube | |||||||
Mfr: OPB811W55Z TTI: OPB811W55Z Optek / TT Electronics Availability: 6,050In StockOptical Switches, Transmissive, Phototransistor Output Wd Gap Opt Switch | 6,050In Stock | 9.5 mm | Transmissive, Slotted | 9.5 mm | 1.27 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 80 C | OPB800-W | Bulk | |||||
15,990In Stock3,700 On Order Expected 13-Jan-27 | 2.03 mm | Transmissive, Slotted | 2.03 mm | 1.27 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 85 C | Bulk | |||||||
2,130In Stock | 5 mm | Transmissive, Slotted | 5 mm | 0.5 mm | 30 V | 20 mA | Through Hole | - 25 C | + 95 C | EE-SX1041 | Bulk | EESX1041 | |||||
3,910In Stock1,700 On Order Expected 30-Dec-26 | Transmissive, Slotted | 3.1 mm | 1 mm | 70 V | 4 mA | 60 mA | - 55 C | + 85 C | Tube | ||||||||
Mfr: OPB880T55Z TTI: OPB880T55Z Optek / TT Electronics Availability: 200In StockOptical Switches, Transmissive, Phototransistor Output Slotted Opt Switch | 200In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.27 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 85 C | OPB88/89-Z | Bulk | |||||
340In Stock | 2.8 mm | Transmissive, Slotted | 2.8 mm | 0.5 mm | 30 V | 20 mA | 50 mA | Through Hole | - 25 C | + 85 C | EE-SX1025 | Bulk | EESX1025 | ||||
170In Stock400 On Order Expected 15-Jan-27 | 2.03 mm | Transmissive, Slotted | 2.03 mm | 0.762 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 85 C | Bulk | |||||||
Mfr: OPB831W55Z TTI: OPB831W55Z Optek / TT Electronics Availability: 2,000In StockOptical Switches, Transmissive, Phototransistor Output EMMITER/SENSOR ASSY | 2,000In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.27 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 80 C | OPB8-W | Bulk | |||||
640In Stock | 5 mm | Transmissive, Slotted | 5 mm | 0.5 mm | 30 V | 20 mA | Through Hole | - 25 C | + 85 C | EE-SX1081 | Bulk | EESX1081 | |||||
Mfr: TCPT1300X01 TTI: TCPT1300X01 Vishay Semiconductors Availability: 12,000In StockOptical Switches, Transmissive, Phototransistor Output Transmissive Optical Sensor | 12,000In Stock | Transmissive, Slotted | 3 mm | 0.3 mm | 20 V | 20 mA | 25 mA | SMD/SMT | - 40 C | + 105 C | TCPT13xxX01 | Reel | AEC-Q100 | ||||
1,450In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 80 C | Bulk | ||||||||
Mfr: OPB890T51Z TTI: OPB890T51Z Optek / TT Electronics Availability: 4,250In Stock6,200 On Order Expected 02-Dec-26 Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch | 4,250In Stock6,200 On Order Expected 02-Dec-26 | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.27 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 85 C | OPB88/89-Z | Bulk | |||||
7,000In Stock | 3 mm | Transmissive, Slotted | 3 mm | 0.3 mm | 12 V | 20 mA | 5 mA | SMD/SMT | - 30 C | + 85 C | EE-SX1330 | Reel | EESX1330 | ||||
Mfr: OPB390P11Z TTI: OPB390P11Z Optek / TT Electronics Availability: 2,820In StockOptical Switches, Transmissive, Phototransistor Output Slotted Opt Switch | 2,820In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 0.25 mm | 30 V | 5 mA | 20 mA | Wire Leads | - 40 C | + 85 C | OPB380/90-Z | Bulk | ||||
200In Stock3,000 On Order Expected 18-Jan-27 | 5.1 mm | Transmissive, Slotted | 5.1 mm | 1.52 mm | 30 V | 10 mA | 20 mA | Wire Leads | - 40 C | + 85 C | Bulk | ||||||
700In Stock | Transmissive, Slotted | 3 mm | 30 V | 30 mA | 50 mA | Through Hole | - 25 C | + 85 C | RPI-352 | Bulk | |||||||
Mfr: OPB840W55Z TTI: OPB840W55Z Optek / TT Electronics Availability: 1,660In StockOptical Switches, Transmissive, Phototransistor Output Slotted Opt Switch | 1,660In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.27 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 80 C | OPB8-W | Bulk | |||||
Mfr: EESX1088W11 TTI: EE-SX1088-W11 Aratas Availability: 80In StockOptical Switches, Transmissive, Phototransistor Output General Purpose Phototransistor | 80In Stock | 3.4 mm | Transmissive, Slotted | 3.4 mm | 0.5 mm | 30 V | 20 mA | 30 mA | Through Hole | - 25 C | + 80 C | EESX-1088 | Bulk | EESX1088W11 | |||
Mfr: OPB800W55Z TTI: OPB800W55Z Optek / TT Electronics Availability: 1,100In StockOptical Switches, Transmissive, Phototransistor Output Wide Gap Opt Switch | 1,100In Stock | 9.5 mm | Transmissive, Slotted | 9.5 mm | 1.27 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 80 C | OPB800-W | Bulk |