SFH 9206 - Optical Switches, Reflective, Phototransistor Output
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | Vf - Forward Voltage | Vr - Reverse Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65111A3178 TTI: SFH 9206-6/7 ams OSRAM Availability: 2,000In StockOptical Switches, Reflective, Phototransistor Output Reflective Sensor | 2,000In Stock | 5 mm | 30 V | 10 mA | 5 V | - 40 C | + 100 C | SMD/SMT | SFH 9206 | Reel | AEC-Q100 | Q65111A3178 | |||||
Mfr: Q65111A3179 TTI: SFH 9206 ams OSRAM Availability: 0In StockOptical Switches, Reflective, Phototransistor Output Reflective Sensor | 0In Stock | 5 mm | 30 V | 10 mA | 5 V | - 40 C | + 100 C | SMD/SMT | SMD-6 | SFH 9206 | Reel | AEC-Q100 | Q65111A3179 | ||||
Mfr: Q65111A3177 TTI: SFH 9206-5/6 ams OSRAM Availability: 0In StockOptical Switches, Reflective, Phototransistor Output Reflective Sensor | 0In Stock | 5 mm | 30 V | 10 mA | 5 V | - 40 C | + 100 C | SMD/SMT | SFH 9206 | Reel | AEC-Q100 | Q65111A3177 |