SMD - Optical Switches, Reflective, Phototransistor Output
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | Vf - Forward Voltage | Vr - Reverse Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65111A3178 TTI: SFH 9206-6/7 ams OSRAM Availability: 8,000In StockOptical Switches, Reflective, Phototransistor Output Reflective Sensor | 8,000In Stock | 5 mm | 30 V | 10 mA | 5 V | - 40 C | + 100 C | SMD/SMT | SFH 9206 | Reel | AEC-Q100 | Q65111A3178 | ||||
3,500In Stock | Reflective | 10.2 mm to 25.4 mm | 30 V | 20 mA | 1.7 V | 5 V | - 25 C | + 85 C | SMD/SMT | Reel | ||||||
6,000In Stock | Reflective | 0.2 mm to 2.5 mm | 20 V | 20 mA | 1.25 V | 5 V | - 25 C | + 85 C | SMD/SMT | Tray | ||||||
Mfr: VCNT2025X01 TTI: VCNT2025X01 Vishay Semiconductors Availability: 0In StockOptical Switches, Reflective, Phototransistor Output SENSOR REFL,NO LENSES,PARALL | 0In Stock | Reflective | 20 V | 50 mA | 1.47 V | 5 V | - 40 C | + 110 C | SMD/SMT | VCNT2025X01 | Reel | AEC-Q101 | ||||
Mfr: Q65111A3179 TTI: SFH 9206 ams OSRAM Availability: 0In StockOptical Switches, Reflective, Phototransistor Output Reflective Sensor | 0In Stock | 5 mm | 30 V | 10 mA | 5 V | - 40 C | + 100 C | SMD/SMT | SFH 9206 | Reel | AEC-Q100 | Q65111A3179 | ||||
0In Stock | Reflective | 1 mm | 35 V | 20 mA | 1.2 V | 6 V | - 25 C | + 85 C | SMD/SMT | EE-SY199 | Reel | EESY199 | ||||
0In Stock | Reflective | 1.27 mm | 30 V | 25 mA | 1.7 V | 2 V | - 55 C | + 125 C | SMD/SMT | WAFL | ||||||
0In Stock | Reflective | 1.27 mm | 30 V | 25 mA | 1.7 V | 2 V | - 55 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: Q65111A3177 TTI: SFH 9206-5/6 ams OSRAM Availability: 0In StockOptical Switches, Reflective, Phototransistor Output Reflective Sensor | 0In Stock | 5 mm | 30 V | 10 mA | 5 V | - 40 C | + 100 C | SMD/SMT | SFH 9206 | Reel | AEC-Q100 | Q65111A3177 | ||||
0In Stock | Reflective | 0.9 mm | 7 V | 5.4 mA | 2.3 V | 5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
0In Stock | Reflective | Reel | ||||||||||||||
Not Available Online | Reflective | Reel | ||||||||||||||
0In Stock | Reflective | 4 mm | 24 V | 20 mA | 2 V | 4 V | - 20 C | + 60 C | SMD/SMT | EE-SY201 | Reel | EESY201 | ||||
0In Stock | Reflective | 1 mm | 35 V | 20 mA | 1.2 V | 6 V | - 25 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: KTIR0721DS TTI: Not Assigned Kingbright Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output | Not Available Online | Reflective | 1 mm | 35 V | 50 mA | 1.2 V | 6 V | - 25 C | + 85 C | SMD/SMT | ||||||
Not Available Online | Reflective | 1 mm | 35 V | 20 mA | 1.2 V | 6 V | - 25 C | + 85 C | SMD/SMT |